预售商品

NMP1K2-KKK#CC-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKK#CC-00
- 商品编号
- C5816212
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply from MW (Meanwell), model NMP1K2-KKK#CC-00, part of NMP series with 6 slots and 1200W maximum total power
2
Supports single output modules (NMS-240) with options:5V@36A,12V@20A,24V@10A,48V@5A; each module has adjustable voltage range (e.g.,48V module:30-55V) and up to240W power
3
Wide input range:90-264VAC or120-370VDC; frequency47-63Hz; high power factor (PF>0.95@230VAC full load) and efficiency up to91% (full load with24V/48V modules)
4
Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards; earth leakage current <400uA/264VAC
5
Rich protection features: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling) protection
6
Functionalities: Remote sense (compensates up to0.5V voltage drop), remote on/off (open=ON, short=OFF), DC OK signal (TTL level), current sharing (for parallel operation), voltage/current programming (PV/PC pins)
注意事项 PRECAUTIONS
1
Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); ensure proper grounding
2
Operation: Do not exceed total power (1200W for NMP1K2); for parallel operation, connect CS pins of modules, ensure voltage difference <0.2V between modules, max6 modules in parallel
3
Derating: When output voltage <12V and ambient temp-15~-30°C, derate output current to90% of rated value; derate power according to temp curve above50°C
4
Protection: Overtemperature protection auto-recovers after cooling; overvoltage/overload protection requires re-powering to recover
5
Wiring: Use appropriate wire gauge for current; twist sense lines for remote sense to minimize noise; avoid wire overloading
6
Environment: Operate within-30~+70°C temp range and20-90% RH non-condensing; avoid condensation and dust accumulation

NMP1K2-KKK#CC-00
价格:¥2981.52
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKK#CE-02
- NMP1K2-KKK#EE-01
- NMP1K2-KKK#EE-06
- NMP1K2-KKK#EH-06
- NMP1K2-KKK#HE-06
- NMP1K2-KKK#HH-02
- NMP1K2-KKK#KE-00
- NMP1K2-KKKC##-06
- NMP1K2-KKKCCE-02
- NMP1K2-KKKCEH-00
- NMP1K2-KKKCEH-02
- NMP1K2-KKKCH#-01
- NMP1K2-KKKCHH-02
- NMP1K2-KKKCKK-02
- NMP1K2-KKKEC#-01
- NMP1K2-KKKECC-05
- NMP1K2-KKKECH-00
- NMP1K2-KKKEE#-02
- NMP1K2-KKKEEE-04
- NMP1K2-KKKEEK-04
- NMP1K2-KKKEH#-01