领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHHKE-03实物图
NMP1K2-KKHHKE-03商品缩略图

NMP1K2-KKHHKE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHHKE-03
商品编号
C5816181
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Multiple output voltage options via NMS-240 modules (5V,12V,24V,48V) to meet diverse device requirements
3 Wide input voltage range: AC 90~264V, DC120~370VDC, compatible with global power grids
4 High energy efficiency up to 91% (for H/K modules at 24V/48V full load), reducing operational costs
5 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
6 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto recovery after cooling)
7 Built-in auxiliary power output:5V@2A for powering small peripheral devices
8 Rich remote control functions: Global/local ON/OFF control, remote sense (compensates for wiring voltage drop), output voltage/current programming, DC OK signal (indicates output status), current sharing (supports parallel operation of modules)
9 Compact dimensions:250×127×41mm (L×W×H), lightweight (~2kg) for easy installation

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic devices, medical imaging systems (due to medical safety compliance)
2 Industrial automation: PLCs, industrial control panels, robotics, sensors requiring stable multiple DC outputs
3 Telecommunications: Network switches, routers, base stations needing reliable modular power supply
4 Test and measurement: Laboratory equipment that demands adjustable and precise voltage outputs
5 Data centers: Backup power systems or distributed power for server components
6 LED lighting: High-power LED arrays requiring consistent DC voltage supply
7 Audio/visual systems: Professional AV equipment needing multiple stable power sources

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to prevent electric shock; use wiring of appropriate gauge to avoid overheating
2 Environment: Operate within the specified temperature range (-30~+70°C) and relative humidity (20~90% RH non-condensing); avoid dusty, humid, or corrosive environments
3 Load limits: Do not exceed the total rated power (1200W for NMP1K2) or individual module rated currents
4 Remote control: Follow the user manual for correct wiring of remote ON/OFF, sense, and programming pins to avoid malfunction
5 Parallel operation: When paralleling modules, ensure output voltage difference between modules is less than 0.2V; do not exceed the maximum parallel module count (6 for NMP1K2)
6 Derating: For output voltages below12V and ambient temperature between -15~-30°C, derate output current to90% of the rated value
7 Maintenance: Disconnect power before opening the unit; do not touch internal components while powered on
8 Overvoltage protection: In case of overvoltage, the power supply will shut down; re-power on to restore normal operation
9 Overtemperature protection: If internal temperature exceeds the limit, the supply will shut down and automatically recover once cooled to a safe level
NMP1K2-KKHHKE-03实物图

NMP1K2-KKHHKE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐