我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KE#CC#-04实物图
NMP1K2-KE#CC#-04商品缩略图

NMP1K2-KE#CC#-04

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-KE#CC#-04
商品编号
C5815978
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Available in NMP1K2 (1200W,6 slots) and NMP650 (650W,4 slots) front-end units, supporting NMS-240 (single output) and NMD-240 (dual output) modules
2 Output flexibility: NMS-240 modules offer 5V/36A,12V/20A,24V/10A,48V/5A (max 240W per module); NMD-240 dual output modules provide up to30V/5A per channel (total 240W)
3 Wide input compatibility:90-264VAC or120-370VDC input range,47-63Hz frequency
4 High efficiency: Up to91% efficiency at full load (for H/K modules at24V/48V nominal voltage)
5 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-shutdown and recovery when cooled)
6 Advanced functional support: Remote sense (compensates voltage drop up to0.5V), current sharing (for parallel operation), global/local ON/OFF control, DC OK signal (TTL level), output voltage/current programming (via PV/PC pins), auxiliary power output
7 Safety compliance: Meets IEC60601-1 (medical), IEC62368-1 (ITE), UL62368-1, EN60601-1 standards;2x MOPP isolation between primary and secondary,1x MOPP between primary and earth

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, industrial sensors, actuators, and control systems
2 Medical equipment: Suitable for medical devices requiring2x MOPP isolation (e.g., patient monitors, diagnostic instruments)
3 Test and measurement: Stable, adjustable power for electronic component testing and lab experiments
4 Telecom and data centers: Backup or primary power for network switches, servers, and communication equipment
5 Industrial control: Powering motor drives, control panels, and other industrial electronic devices
6 R&D applications: Flexible power solution for research projects needing varied voltage/current outputs

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with recommended torque of7-10Kgf-cm; ensure proper airflow as per the product's air direction guidelines
2 Derating guidelines: For output voltage <12V and ambient temperature between-15°C and-30°C, derate output current to90% of rated value; refer to derating curves for load adjustments at high temperatures
3 Wiring: Follow correct pin assignments for input/output and control signals (e.g., global ON/OFF via RC1 and GND-P, local ON/OFF via RC2 and GND)
4 Parallel operation: Max 6 slots for NMP1K2 and4 slots for NMP650; connect CS pins for current sharing; ensure output voltage difference among modules is <0.2V; total power must not exceed1200W (NMP1K2) or650W (NMP650)
5 Environmental conditions: Operate within-30°C to+70°C temperature range and20-90% RH (non-condensing); avoid dusty, moist, or corrosive environments
6 Unused slots: Install BLANK-NMS240 blank modules in unused slots to maintain airflow and safety
7 Overload prevention: Do not exceed the rated power of modules or front-end units; utilize built-in protection functions
NMP1K2-KE#CC#-04实物图

NMP1K2-KE#CC#-04

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐