领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCCEC-00实物图
NMP1K2-KKCCEC-00商品缩略图

NMP1K2-KKCCEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCCEC-00
商品编号
C5815971
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots (max 1200W total power), compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency; PF>0.95 (230VAC full load) and PF>0.98 (115VAC full load)
3 High efficiency: Up to 91% typical at full load with 24V/48V (H/K) modules
4 Safety compliance: Meets medical standards (2x MOPP between primary-secondary) and ITE standards (EN60601-1 Ed3.1, UL62368-1, IEC60601-1, etc.)
5 Protection mechanisms: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover after cooling), inrush current limiting, leakage current <400uA (264VAC)
6 Flexible control: Global ON/OFF (RC1 pin) and local ON/OFF (per module RC2/RC3 pins); remote sense (compensates up to 0.5V wire drop); output voltage/current programming (PV/PC pins for NMS-240)
7 Parallel operation: Current sharing (CS pin) for balanced load distribution; max 6 modules for NMP1K2
8 Monitoring features: DC OK signal (TTL level, indicates module output status), T-Alarm (overtemperature alert)
9 Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS systems, motor drives, and sensor networks with multiple voltage requirements
2 Medical devices: Suitable for patient monitors, diagnostic tools, and lab instruments (compliant with medical safety standards)
3 Telecom & data centers: Providing power to routers, switches, base stations, and server components
4 Test & measurement: Lab setups for testing electronic devices needing adjustable/stable DC voltages
5 LED lighting systems: Powering high-power LED arrays and control modules
6 Embedded systems: Supporting custom devices with diverse modular power needs

注意事项 PRECAUTIONS

1 Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, the unit will have no output
2 Derate output current to 90% rated value for voltages <12V when ambient temp is -15~-30℃
3 Parallel operation notes: Connect CS pins of all modules, keep voltage differences <0.2V between modules, use short/thick wires, do not exceed 1200W total power or 6 modules
4 Avoid using PC (current programming) function when modules are in parallel
5 Twist remote sense lines in pairs to reduce noise
6 Follow torque specs: AC terminal (12Kgf-cm), DC terminal (10Kgf-cm), mounting screws (7~10Kgf-cm)
7 Protect from moisture, dust, and temps beyond -30~+70℃ operating range
8 Use ESD protection (anti-static wristbands) when handling
9 Disconnect power before maintenance or module replacement
NMP1K2-KKCCEC-00实物图

NMP1K2-KKCCEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐