我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KK#KKK-05实物图
NMP1K2-KK#KKK-05商品缩略图

NMP1K2-KK#KKK-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KK#KKK-05
商品编号
C5815957
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell)
Model: NMP1K2-KK#KKK-05
1 Front-end: NMP1K2 with 1200W maximum power and 6 slots, supporting AC input range of90-264VAC or DC input range of120-370VDC, frequency range47-63Hz
2 High energy efficiency: Up to91% typical efficiency for H/K modules (24V/48V) at nominal voltage
3 Excellent power factor: >0.95 at full load under230VAC, >0.98 at full load under115VAC
4 Module specifications: Equipped with NMS-240-K (48V) modules, each with rated current of5A and maximum power of240W, voltage adjustment range30-55V
5 Low ripple and noise: Maximum250mVp-p for K modules
6 Precise regulation: Line regulation ±0.2% and load regulation ±0.5% for K modules
7 Safety compliance: Conforms to ITE standards (UL62368-1, EN62368-1) and medical standards (ANSI/AAMI ES60601-1 Ed3.1, EN60601-1 Ed3.1)
8 Strong isolation: 2x MOPP between primary and secondary, isolation voltage of4KVAC (input-output),2KVAC (input-ground),0.5KVAC (output-ground)
9 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down and recover via re-power), overtemperature (auto recover after cooling)
10 Versatile functions: Remote sense (compensate up to0.5V wiring drop), remote on/off (local and global control), DC OK signal (TTL level), current sharing (for parallel operation), voltage/current programming (PV/PC pins)
11 Auxiliary power supply: Front-end provides5V/2A, modules provide5V/10mA
12 Compact mechanical design: Front-end size250×127×41mm (L×W×H), module size118.5×37.9×18mm

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Suitable for diagnostic tools, patient monitors requiring reliable and isolated power
3 Telecom infrastructure: Supporting base stations, network switches, routers with stable DC power
4 Test and measurement: Providing adjustable, precise DC voltage for lab instruments
5 Data centers: Modular power solution for servers or storage systems needing scalability
6 LED lighting: Powering high-power LED arrays with multiple48V outputs
7 Renewable energy systems: Converting AC from inverters to stable DC for battery charging or load use

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding of FG pin; use recommended screw sizes (M4 for front-end mounting, M3.5 for output terminals) and torque (7-10Kgf-cm for front-end,10Kgf-cm for outputs)
2 Operation limits: Do not exceed total power (1200W for NMP1K2) or module power (240W per NMS-240-K)
3 Remote sense: Use twisted pairs for sense lines; do not exceed0.5V drop compensation
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V between modules; maximum6 modules in parallel for NMP1K2; avoid PC function when parallel
5 Temperature derating: Follow derating curves—e.g.,90% current at output <12V and -15°C to-30°C; reduce load at higher ambient temps
6 Global control: Assemble shorting connector (RC1 to GND-P) if global ON/OFF not used
7 Maintenance: Regularly check for loose connections and dust; ensure proper airflow
8 Safety: Disconnect AC input before servicing; avoid touching live parts when powered on
NMP1K2-KK#KKK-05实物图

NMP1K2-KK#KKK-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐