我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCKHHH-05实物图
NMP1K2-KCKHHH-05商品缩略图

NMP1K2-KCKHHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKHHH-05
商品编号
C5815945
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 6 output modules (NMS-240 single output or NMD-240 dual output) for flexible configuration, max total power 1200W
2 Wide input range: 90~264VAC /120~370VDC, frequency 47~63Hz, power factor >0.95 at 230VAC full load
3 High efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover after cooling)
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, etc.)
6 Flexible control: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage/current programming (PV/PC), DC OK signal, current sharing for parallel operation
7 Auxiliary power: Front-end provides 5V/2A, each module provides 5V/10mA (Vcc2)

使用场景 APPLICATIONS

1 Industrial automation systems needing multiple stable output voltages
2 Medical devices compliant with medical safety standards
3 Test and measurement equipment requiring configurable power
4 Telecom and data communication systems
5 Data centers and server racks for reliable, scalable power
6 Applications demanding high efficiency, safety, and flexible power outputs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for front-end mounting (7~10Kgf-cm torque), M3.5 for output terminals (10Kgf-cm max); ensure proper grounding
2 Derating: If output voltage <12V and ambient temp -15°C~-30°C, derate current to 90% of rated; follow curves for higher temps
3 Shorting connector: Power supply won't output without shorting RC1 to GND-P (when global ON/OFF not used)
4 Parallel operation: Connect CS pins, ensure voltage difference <0.2V between modules; total load ≤1200W; don't use PC function in parallel
5 Control: Local ON/OFF: open RC2 (module pin3) to turn on, short to turn off; global ON/OFF: short RC1 to GND-P
6 Environment: Operate at -30°C~+70°C (derate above 50°C), 20~90% RH non-condensing; avoid condensation/dust
NMP1K2-KCKHHH-05实物图

NMP1K2-KCKHHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐