我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCKHEC-00实物图
NMP1K2-KCKHEC-00商品缩略图

NMP1K2-KCKHEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKHEC-00
商品编号
C5815938
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Made of 304 stainless steel, with excellent corrosion resistance and rust-proof performance, suitable for both indoor and outdoor applications.
Hexagonal head design, easy to apply torque using a wrench or socket, ensuring stable and firm installation.
Uniform and precise thread processing, providing a tight and secure connection to prevent loosening.
High tensile strength and wear resistance, durable for long-term use under normal load conditions.
Compatible with matching nuts and corresponding specification pre-drilled holes, versatile for various connection scenarios.

使用场景 APPLICATIONS

Connection of metal components in mechanical equipment, ensuring stable assembly of parts.
Assembly of wooden or metal furniture, such as cabinets, chairs, and tables.
Repair and maintenance of household appliances and electronic devices, fixing internal or external parts.
Construction and decoration projects, such as installing railings, brackets, and other structural components.
Installation of outdoor facilities like garden fences, sunshades, and light fixtures, thanks to its weather resistance.

注意事项 PRECAUTIONS

Select the appropriate bolt specification (diameter, length) according to the thickness of the connected materials and load requirements.
Use a matching hex wrench or socket for installation to avoid damaging the bolt head (e.g., rounding the corners).
For outdoor or humid environments, confirm that the bolt is genuine 304 stainless steel to ensure corrosion resistance.
Tighten the bolt to the recommended torque; over-tightening may strip the threads, while under-tightening may cause loosening.
Avoid using in extreme high-temperature environments for extended periods, as this may affect the bolt's mechanical properties.
NMP1K2-KCKHEC-00实物图

NMP1K2-KCKHEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐