领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KK#CKK-01实物图
NMP1K2-KK#CKK-01商品缩略图

NMP1K2-KK#CKK-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KK#CKK-01
商品编号
C5815899
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6 slots for output modules (NMP1K2 model), supporting up to 1200W total power
2 Single output module (NMS-240-K): 48V DC output, 5A rated current, 240W max power
3 Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
4 High efficiency: Up to 91% (typical) at full load with H/K modules (24V/48V)
5 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (EN60601-1, UL62368-1)
6 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power recover), overtemperature (shut down, auto recover after cooling)
7 Control options: Global ON/OFF (via RC1 pin) and local module control (via RC2 pin)
8 Monitoring signals: DC OK (TTL level for output status), T-Alarm (overtemperature alert)
9 Adjustable parameters: Output voltage (PV pin) and current (PC pin) programming
10 Remote sense: +S/-S pins to compensate for voltage drop in load wiring
11 Current sharing: CS pin support for parallel operation of modules to balance current
12 Auxiliary power: 5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA per module)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Diagnostic devices (ultrasound, lab analyzers) requiring compliant power
3 Telecommunication infrastructure: Base stations, network switches with scalable power needs
4 Test and measurement setups: Adjustable, stable DC power for electronic component testing
5 Data centers: Server/storage systems needing modular and redundant power
6 Broadcast equipment: Professional cameras, transmitters with consistent power requirements

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws and torque (7~10 Kgf-cm) for mounting; ensure proper grounding
2 Environment: Maintain ambient temperature between -30~70°C; derate current to 90% if output <12V and temp -15~-30°C; keep airflow unobstructed
3 ON/OFF control: Install shorting connector (RC1 to GND-P) if not using external global control; local module control: RC2 open=ON, short=OFF
4 Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; total power ≤1200W; use short, thick wiring
5 Remote sense: Use +S/-S pins to compensate load wiring voltage drop up to 0.5V
6 Programming: Follow spec guidelines for PV/PC external voltage ranges to avoid damage
7 Protection: Overvoltage shutdown requires re-power; overtemperature shutdown auto-recovers after cooling
8 Maintenance: Regularly clean dust; check connectors for tightness to prevent loose connections
NMP1K2-KK#CKK-01实物图

NMP1K2-KK#CKK-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐