领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KK#CHH-01实物图
NMP1K2-KK#CHH-01商品缩略图

NMP1K2-KK#CHH-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KK#CHH-01
商品编号
C5815895
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1200W maximum total output power with 6 modular slots (NMP1K2 model)
2 Modular output design supports interchangeable NMS-240 series modules (e.g., 48V 5A for KK configuration)
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
5 High efficiency up to 91% (typical) at full case load with H/K modules (24V/48V nominal)
6 Wide input voltage range: 90~264VAC or 120~370VDC
7 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (automatic recovery after cooling)
8 Flexible control options: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2 pin)
9 Remote sense function to compensate voltage drop on load wiring up to 0.5V
10 Output voltage programming (PV pin) and current programming (PC pin) for precise adjustment
11 DC OK signal (TTL level) to indicate module output status, and T-Alarm signal for overtemperature warning
12 Current sharing capability for parallel operation of modules
13 Auxiliary power outputs: 5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA for NMS-240 modules)
14 Wide operating temperature range: -30~+70°C (with derating as per curve)
15 Compact mechanical design with specific mounting torque requirements

使用场景 APPLICATIONS

1 Industrial automation systems: Powering multiple components with different voltage needs (sensors, actuators, controllers)
2 Medical equipment: Devices requiring medical safety compliance (diagnostic instruments, patient monitors)
3 Test and measurement setups: Programmable outputs for component testing
4 Telecommunications infrastructure: Reliable modular power for routers/switches
5 Data center applications: Parallel operation for high-power redundant supplies
6 Industrial control panels: Flexible slot configuration for power distribution
7 Laboratory environments: Adjustable power for R&D projects
8 Embedded system development: Stable power for prototype boards

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used
2 Keep remote sense lines short and twisted to minimize noise
3 For parallel operation: Connect CS pins, ensure output voltage difference <0.2V, total power ≤1200W
4 Derate output current to 90% when voltage <12V and temp between -15°C and -30°C
5 Follow mounting torque specs:12Kgf-cm (AC terminals),10Kgf-cm (DC outputs)
6 Do not use PC function when modules are in parallel
7 Avoid exceeding 240W per NMS-240 module
8 Use compatible connectors (HRS DF11 series)
9 Refer to derating curve for high ambient temperatures
10 Ensure proper grounding
11 Use dry contact/electrical signals for local ON/OFF (open=ON, short=OFF)
12 Monitor T-Alarm signal to prevent overheating
NMP1K2-KK#CHH-01实物图

NMP1K2-KK#CHH-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐