领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KK#CEE-05实物图
NMP1K2-KK#CEE-05商品缩略图

NMP1K2-KK#CEE-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KK#CEE-05
商品编号
C5815892
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 has 6 slots for output modules (NMS-240 single output or NMD-240 dual output), supporting flexible power configuration.
2 Wide input range: AC 90~264V, DC120~370VDC, suitable for global use.
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage).
4 Multiple safety certifications: Complies with ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1, IEC 60601-1, IEC62368-1, EAC TP TC004, etc.
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover after cooling) protection.
6 Remote control & monitoring: Supports global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level for output status), current sharing (for parallel operation), output voltage/current programming (PV/PC pins).
7 Auxiliary power: Front-end provides 5V/2A (NMP1K2) auxiliary power; output modules provide 5V/10mA auxiliary power.
8 Compact size: 250*127*41mm for NMP1K2, easy mounting with M4 screws (torque 7~10 Kgf-cm).

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with multiple voltage requirements.
2 Medical devices: Compliant with medical safety standards, suitable for diagnostic equipment, patient monitoring systems.
3 Test and measurement instruments: Flexible power supply for various test setups needing different output voltages/currents.
4 Communication equipment: Powering routers, switches, base stations with stable and configurable power.
5 Data centers: Modular power distribution for server racks or network devices.
6 Laboratory applications: Research and development setups requiring adjustable and reliable power outputs.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting with torque 7~10 Kgf-cm; ensure proper air flow as per derating curves.
2 Derating guidelines: For output voltage <12V and ambient temperature -15~-30℃, derate output current to 90% of rated; follow derating curves for different input voltages and temperatures.
3 ON/OFF control: Ensure shorting connector is assembled for global ON/OFF (RC1 to GND-P); local ON/OFF requires proper connection of RC2/RC3 pins.
4 Parallel operation: When paralleling modules, connect CS pins together; output voltage difference between modules should be <0.2V; total load should not exceed max output power (1200W for NMP1K2); use short, large-diameter wiring.
5 Safety: Do not exceed maximum ratings; avoid touching live parts when powered on; comply with all safety standards and local regulations.
6 Maintenance: Regularly check for overheating, loose connections, and signs of damage; replace faulty modules promptly.
NMP1K2-KK#CEE-05实物图

NMP1K2-KK#CEE-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐