我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKHHE-00实物图
NMP1K2-KHKHHE-00商品缩略图

NMP1K2-KHKHHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKHHE-00
商品编号
C5815842
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-KHKHHE-00 (NMP series modular power supply)
2 Modular design: 6 slots for output modules (supports NMS-240 single-output and NMD-240 dual-output modules, each up to 240W)
3 Total power capacity: 1200W max
4 Input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
5 Efficiency: Up to 91% (typical at full load with H/K modules at 24V/48V)
6 Safety compliance: Medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004)
7 Protection functions: Overload (OLP), Overvoltage (OVP with constant current limiting), Overtemperature (OTP shuts down and recovers automatically when temp drops)
8 Advanced functions: Remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), current programming (PC), DC OK signal (TTL level indicating module status), current sharing (CS for parallel operation), global/local ON/OFF control
9 EMC compliance: Emission (EN55032/CISPR32, EN55011/CISPR11); Immunity (EN61000 series: ESD, RF field, EFT/burst, surge, conducted, magnetic field, voltage dips/interruptions)
10 Mechanical specs: Dimensions (250x127x41mm LxWxH), weight ~2kg (typical), packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation: Powering sensors, actuators, PLCs, and equipment requiring multiple DC voltage outputs
2 Medical devices: Compliant with medical safety standards (2x MOPP), suitable for non-life-supporting devices like patient monitors and diagnostic tools
3 Telecommunications: Supporting network switches, routers, and communication gear with varied voltage needs
4 Test & measurement: Providing precise, adjustable voltage outputs for lab instruments and testing setups
5 Data centers: Modular power for server peripherals or rack-mounted equipment
6 Broadcast systems: Powering cameras, mixers, and broadcast gear needing stable DC power

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, the unit will have no output
2 Derating: When output voltage <12V and ambient temp is -15°C to -30°C, derate output current to 90% of rated. Refer to derating curves for ambient temp and input voltage (115VAC vs.230VAC)
3 Parallel Operation (NMS-240 modules):
4 Connect CS pins of all modules for current balance
5 Max 6 modules in parallel (matches NMP1K2's 6 slots)
6 Total power must not exceed 1200W
7 Use short, large-diameter wiring for parallel connections
8 If load <10% of rated, only one module may operate (others enter standby)
9 Do not use PC function in parallel mode
10 ON/OFF Control:
11 Global: RC1 (CN32-PIN6) to GND-P (CN32-PIN3) — short for ON, open for OFF
12 Local: For NMS-240 (RC2 to GND), NMD-240 (RC2 for V1, RC3 for V2) — open for ON, short for OFF
13 Remote Sense: Use twisted pairs for +S/-S lines to minimize noise; compensates up to 0.5V voltage drop
14 Temperature Management: Monitor T-Alarm signal (high = over temp, low = normal). Ensure proper ventilation as per airflow direction
15 Wiring: Follow recommended terminal torque (DC output:10Kgf-cm for M3.5 screws; AC input:12Kgf-cm) and wire sizes
16 Safety: Adhere to applicable medical/ITE standards; do not modify the unit or use in unapproved applications
NMP1K2-KHKHHE-00实物图

NMP1K2-KHKHHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐