我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKEHE-00实物图
NMP1K2-KHKEHE-00商品缩略图

NMP1K2-KHKEHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKEHE-00
商品编号
C5815833
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: 6-slot design (1200W max total power) compatible with NMS-240 single-output (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output (30V@5A each) modules, each up to 240W.
2 Wide input compatibility: Supports 90-264VAC (47-63Hz) or 120-370VDC input, with high power factor (PF>0.95@230VAC full load) and up to 91% efficiency.
3 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.), low leakage current (<400uA@264VAC).
4 Rich functional support: Remote ON/OFF (global/local), remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), over-temperature alarm (T-Alarm), and current sharing for parallel operation.
5 Comprehensive protection: Overload (constant current limiting), over-voltage (shut down & re-power recovery), over-temperature (shut down & auto recovery after cooling).
6 Environmental adaptability: Operating temperature range -30~+70°C (with derating), storage temperature -40~+85°C, 20~90% RH non-condensing.

使用场景 APPLICATIONS

1 Medical equipment: Power supply for diagnostic instruments, patient monitors, and lab devices (compliant with medical safety requirements).
2 Industrial automation: Supports PLCs, sensors, actuators, and control systems in manufacturing lines.
3 Test & measurement: Provides stable, adjustable power for electronic component testing and lab setups.
4 Telecommunications: Powers network devices, routers, switches, and communication modules in data centers or telecom rooms.
5 LED lighting: Supplies consistent power for high-power LED arrays in commercial/industrial lighting systems.
6 Renewable energy: Integrates with solar/wind setups for efficient DC power conversion and distribution.
7 Laboratory research: Serves as a reliable power source for experiments requiring precise voltage/current control.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding. Use M4 screws (7-10Kgf-cm torque) for front-end mounting, M3.5 screws (10Kgf-cm torque) for output terminals. Follow air flow direction for heat dissipation.
2 Derating rules: When ambient temperature exceeds 50°C, derate output power as per the curve. For output voltage <12V and temp -15~-30°C, reduce output current to 90% of rated value.
3 Control operations: Global ON/OFF needs RC1 shorted to GND-P (use included connector if no external control). Local module ON/OFF: open RC2 (single) or RC2/RC3 (dual) to turn on, short to turn off.
4 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V. Total power must not exceed 1200W. Do not use PC function in parallel mode.
5 Protection handling: Over-voltage/over-temperature triggers shut down—re-power (over-voltage) or cool down (over-temperature) to recover. Overload uses constant current limiting.
6 Wiring notes: Use appropriate wire gauge to avoid voltage drop. For remote sense, connect +S/-S to load terminals to compensate for wiring loss.
NMP1K2-KHKEHE-00实物图

NMP1K2-KHKEHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐