预售商品

NMP1K2-KHHK#K-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHHK#K-00
- 商品编号
- C5815784
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The MW NMP1K2-KHHK#K-00 is a high-performance modular power supply designed for flexible power distribution needs. Key features include:
1
Modular design with 6 slots (NMP1K2 model), supporting single-output (NMS-240 up to 240W) or dual-output (NMD-240 up to 240W combined) modules
2
Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids
3
High efficiency up to 91% (typical for H/K modules at 24V/48V full load), reducing energy consumption and heat generation
4
Comprehensive safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1) standards, ensuring reliability in critical applications
5
Multiple protection mechanisms: Overload (constant current limiting), over-voltage (shut down, re-power to recover), over-temperature (auto-recover after cooling), and short-circuit protection (hiccup or constant current mode)
6
Flexible output adjustment: Voltage programming (PV), current programming (PC), and built-in potentiometers for fine-tuning output parameters
7
Remote management capabilities: Remote sense (compensate up to 0.5V line drop), remote ON/OFF (global or local control), DC OK signal (TTL level for output status), and current sharing (for parallel module operation)
8
Auxiliary power outputs: 5V/2A front-end aux power and 5V/10mA per module aux power for control circuits
使用场景 APPLICATIONS
The NMP1K2-KHHK#K-00 modular power supply is suitable for various applications requiring reliable and flexible power solutions:
1
Medical equipment: Diagnostic devices, patient monitors, and laboratory instruments (compliant with medical safety standards)
2
Industrial automation: PLC systems, motor drives, and robotic control units
3
Test and measurement: Electronic test benches, calibration equipment, and signal generators
4
Telecom and data centers: Network switches, servers, and backup power systems
5
Industrial control systems: Process control equipment, factory automation lines, and power distribution units
6
Research and development: Prototype testing, custom power configurations for new product development
注意事项 PRECAUTIONS
To ensure safe and optimal operation of the NMP1K2-KHHK#K-00 power supply, please follow these guidelines:
1
Mounting: Use M4 screws with a torque of 7~10 Kgf-cm; ensure proper air flow as per mechanical specifications to prevent overheating
2
Remote sense: Use twisted-pair cables for +S/-S lines to minimize noise interference
3
Parallel module operation: Connect CS pins of all modules, ensure output voltage difference <0.2V between modules, and do not exceed the total 1200W power limit
4
Temperature derating: Follow derating curves (e.g., reduce output current to 90% when voltage <12V and temp is -15~-30°C)
5
Unused slots: Install blank modules (BLANK-NMS240) to maintain proper air flow and dust protection
6
Global ON/OFF control: If not using external control, ensure the shorting connector (RC1 to GND-P) is assembled to enable output
7
Wiring: Use appropriate gauge wires for input/output connections to avoid voltage drop and overheating

NMP1K2-KHHK#K-00
价格:¥2981.52
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KCECEE-00
- NMP1K2-KHHKE#-02
- NMP1K2-KHHKKE-00
- NMP1K2-KCEEEC-04
- NMP1K2-KHHKKK-09
- NMP1K2-KCEEEH-04
- NMP1K2-KHK#EE-05
- NMP1K2-KCEEH#-03
- NMP1K2-KCEEHH-00
- NMP1K2-KHKCCC-00
- NMP1K2-KCEEK#-00
- NMP1K2-KHKCCC-05
- NMP1K2-KHKECC-00
- NMP1K2-KHKEE#-04
- NMP1K2-KHKEEC-04
- NMP1K2-KCEK#H-00
- NMP1K2-KHKEEH-00
- NMP1K2-KCEKHH-00
- NMP1K2-KCEKKH-04
- NMP1K2-KHKEEK-00
- NMP1K2-KCEKKK-00