领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCKCE-02实物图
NMP1K2-KCCKCE-02商品缩略图

NMP1K2-KCCKCE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCKCE-02
商品编号
C5815738
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots, supporting up to 1200W total output power
1 Wide input voltage range:90~264VAC (or120~370VDC) and frequency range:47~63Hz
2 High efficiency up to91% (full load with H/K modules at nominal24V/48V)
3 Complies with medical safety standards (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, etc.)
4 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover after cooling)
5 Flexible control options: Global/local ON/OFF, remote sense (compensates voltage drop up to0.5V), DC OK signal (TTL level for output status)
6 Additional functions: Current sharing (parallel operation), output voltage/current programming (PV/PC pins), auxiliary power (5V/2A)
7 Mechanical specs: Dimensions250×127×41mm, weight~2kg, M4 mounting screws (torque:7~10 Kgf-cm)

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, sensors, actuators in control systems
1 Medical equipment: Suitable for diagnostic tools, patient monitors (compliant with medical safety standards)
2 Telecom infrastructure: Supporting routers, switches, base stations with stable modular power
3 Test & measurement: Flexible voltage/current configurations for lab devices
4 Data centers: Redundant power via parallel operation of modules
5 Industrial control panels: Customizable load configurations based on application needs

注意事项 PRECAUTIONS

Installation: Use M4 screws for mounting (torque:7~10 Kgf-cm, max penetration depth:4mm); ensure proper grounding
1 Operation: Do not exceed total power limit (1200W)
2 For parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, use short/large diameter wires
3 Derate output current to90% if voltage <12V and ambient temp -15~-30°C
4 If overtemperature shutdown occurs, wait for cooling before restarting
5 Maintenance: Regularly clean dust to maintain cooling efficiency; keep ventilation unobstructed
6 Safety: Disconnect input power before servicing; avoid humid/corrosive environments; keep away from flammable materials
NMP1K2-KCCKCE-02实物图

NMP1K2-KCCKCE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐