领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCEHK-00实物图
NMP1K2-KCCEHK-00商品缩略图

NMP1K2-KCCEHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCEHK-00
商品编号
C5815710
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell) NMP series, model NMP1K2-KCCEHK-00 with 1200W maximum total output and 6 slots for modules
2 Wide input voltage range: AC 90~264V or DC 120~370V; frequency range 47~63Hz
3 High power factor: PF>0.95 at full load (230VAC), PF>0.98 at full load (115VAC)
4 High efficiency: Up to 91% at full load with H/K modules (24V/10A or 48V/5A) at nominal voltage
5 Supports multiple output modules: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: dual 30V/5A)
6 Each module has adjustable voltage range (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
7 Rich protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover after cooling), short circuit protection
8 Compliance with safety standards: Medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1 etc.)
9 Additional functions: Remote sense (compensate voltage drop up to 0.5V), remote ON/OFF control, current sharing (for parallel modules), DC OK signal (TTL level), voltage/current programming (PV/PC pins), auxiliary power (5V/2A)
10 Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight about 2kg

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators requiring multiple DC voltages
2 Medical equipment: Suitable for devices needing medical-grade isolation like diagnostic tools and patient monitors
3 Test and measurement: Providing stable, adjustable DC voltages for lab instruments
4 Telecommunications: Powering network devices (routers, switches) with various voltage requirements
5 Data centers: Modular power distribution for server racks to optimize power usage
6 Industrial control panels: Meeting multi-voltage needs of different components in control systems

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws for mounting (torque 12Kgf-cm) and M3.5 for output terminals (10Kgf-cm); ensure proper grounding via FG terminal
2 Operation: Do not exceed total output power (1200W); for parallel NMS-240 modules: connect CS pins together, ensure output voltage difference <0.2V, use short/large diameter wires
3 Environmental: Operate within -30~+70℃ ambient temperature; derate output current as per curve (e.g., output voltage <12V and temp -15~-30℃ →90% rated current); avoid condensing humidity
4 Protection: Keep the shorting connector (RC1 to GND-P) unless using global ON/OFF control; otherwise, no output will be available
5 Maintenance: Regularly monitor temperature (via T-Alarm signal) and ensure adequate ventilation for heat dissipation
NMP1K2-KCCEHK-00实物图

NMP1K2-KCCEHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐