预售商品

NMP1K2-K#EEEH-08
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#EEEH-08
- 商品编号
- C5815527
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply from MW (Meanwell), model NMP1K2-K#EEEH-08, belonging to the NMP series (1200W max power for NMP1K2)
1
Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
2
High efficiency:Up to 91% at full load (with H/K module at nominal 24V/48V)
3
Compliance with multiple safety standards:IEC60601-1 (medical,2x MOPP between primary and secondary),IEC62368-1
4
Rich protection functions:Overvoltage(O.V.P),overcurrent(O.C.P),overtemperature(O.T.P),overload(O.L.P) protection; protection types include shut down output and auto-recover after fault removal, or constant current limiting
5
Support for current sharing:CS pins allow parallel operation of modules to balance current (max6 slots for NMP1K2)
6
Remote control and monitoring:Global/local ON/OFF control, remote sense (compensates voltage drop up to0.5V), DC OK signal (TTL level indicates output status), T-Alarm signal (overtemperature alert)
7
Programmable functions:Output voltage(PV) and current(PC) programming via external voltage
8
Auxiliary power output:5V/2A for NMP1K2,5V/10mA for output modules
使用场景 APPLICATIONS
Industrial automation systems:Powering PLCs, servo drives, sensors in manufacturing lines
1
Medical equipment:Suitable for devices requiring medical safety compliance (like diagnostic instruments, patient monitoring systems)
2
Test and measurement instruments:Providing stable power for lab equipment, oscilloscopes, signal generators
3
Communication infrastructure:Powering routers, switches, base stations in telecom networks
4
Data centers:Supporting server racks, storage systems with reliable modular power
5
Industrial control systems:Used in process control, factory automation, and robotics applications
6
Laboratory research:Supplying adjustable and stable power for experimental setups
注意事项 PRECAUTIONS
Installation:Ensure proper grounding (FG terminal), follow recommended mounting torque (12Kgf-cm for AC input terminal,10Kgf-cm for DC output terminal)
1
Derating guidelines:Follow derating curves for ambient temperature and input voltage; when output voltage <12V and ambient temp is -15~-30℃, derate output current to90% of rated value
2
Parallel operation:Connect CS pins of modules correctly; ensure voltage difference between parallel modules <0.2V; total output power should not exceed1200W for NMP1K2; max6 slots for parallel modules
3
Remote control:Correctly wire global/local ON/OFF (open for ON, short for OFF for local RC2; short for ON, open for OFF for global RC1)
4
Maintenance:Keep ventilation slots clear to prevent overheating; avoid overloading beyond module or system max power
5
Safety:Do not operate without proper insulation; disconnect power before maintenance; follow electrical safety regulations

NMP1K2-K#EEEH-08
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEKHKC-00
- NMP1K2-KEKKH#-03
- NMP1K2-K#EHCE-00
- NMP1K2-KEKKKC-03
- NMP1K2-K#EHHH-05
- NMP1K2-KEKKKH-08
- NMP1K2-KEKKKK-04
- NMP1K2-KH#C#K-00
- NMP1K2-KH#CCH-00
- NMP1K2-K#H#HC-00
- NMP1K2-KH#ECK-00
- NMP1K2-K#HEEE-04
- NMP1K2-KH#EEH-00
- NMP1K2-K#HEHH-00
- NMP1K2-KH#EHC-00
- NMP1K2-K#HEKK-00
- NMP1K2-KH#HCC-05
- NMP1K2-K#HHCC-03
- NMP1K2-KH#KK#-00
- NMP1K2-K#HHCK-03
- NMP1K2-KH#KKH-04