预售商品

NMP1K2-K#ECCC-09
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#ECCC-09
- 商品编号
- C5815515
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design with 6 slots (NMP1K2) supporting up to1200W total output power.
Wide input voltage range:90-264VAC /120-370VDC, frequency47-63Hz.
High efficiency up to91% (for H/K modules at nominal24V/48V).
Multiple protection functions: over temperature (shuts down, auto-recovers when cool), over voltage (constant current limiting), over load (hiccup or constant current).
Supports remote sense (compensates up to0.5V voltage drop), remote on/off (global or local control).
Features like current sharing (for parallel modules), DC OK signal (indicates output status), T-alarm (over temperature warning), auxiliary power (5V/2A for NMP1K2).
Output modules (e.g., NMS-240) offer adjustable voltages (5V,12V,24V,48V) and functions: PV (voltage programming), PC (current programming), CS (current sharing).
Complies with medical (2x MOPP) and ITE safety standards.
使用场景 APPLICATIONS
Industrial automation systems requiring multiple output voltages.
Medical equipment (compliant with medical safety standards).
Telecom base stations and data centers for reliable power distribution.
Test and measurement instruments needing flexible power configurations.
Data storage systems and industrial control panels.
Any application demanding high-reliability, modular power with advanced monitoring and control features.
注意事项 PRECAUTIONS
When output voltage is below12V and ambient temperature is between-15°C to-30°C, derate output current to90% of rated current.
For parallel operation: ensure output voltage difference among modules <0.2V; total output power ≤1200W (NMP1K2); use short, large-diameter wires; do not use PC function; remote control must turn all parallel modules on/off simultaneously.
The shorting connector (RC1 to GND-P) must be assembled if global ON/OFF control is not used, else no output.
Follow derating curves for ambient temperature and input voltage to avoid overheating.
Do not exceed maximum load for individual modules or total unit.
Properly ground the unit to prevent electrical hazards.
When using remote sense, connect +S and -S to load terminals correctly to compensate voltage drop.

NMP1K2-K#ECCC-09
价格:¥3008.79
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KEKEEE-00
- NMP1K2-K#ECHH-00
- NMP1K2-KEKEH#-00
- NMP1K2-K#ECHK-00
- NMP1K2-KEKHEC-00
- NMP1K2-K#EEEH-08
- NMP1K2-KEKHKC-00
- NMP1K2-KEKKH#-03
- NMP1K2-K#EHCE-00
- NMP1K2-KEKKKC-03
- NMP1K2-K#EHHH-05
- NMP1K2-KEKKKH-08
- NMP1K2-KEKKKK-04
- NMP1K2-KH#C#K-00
- NMP1K2-KH#CCH-00
- NMP1K2-K#H#HC-00
- NMP1K2-KH#ECK-00
- NMP1K2-K#HEEE-04
- NMP1K2-KH#EEH-00
- NMP1K2-K#HEHH-00
- NMP1K2-KH#EHC-00