我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEK#HK-00实物图
NMP1K2-KEK#HK-00商品缩略图

NMP1K2-KEK#HK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-KEK#HK-00
商品编号
C5815493
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 front-end supports up to 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules for flexible voltage/current configuration.
2 High power capacity: 1200W maximum total output power to meet diverse load demands.
3 Wide input range: 90~264VAC or 120~370VDC, suitable for global applications.
4 High efficiency: Up to 91% (typical) at full load with H/K modules (24V/48V nominal), reducing energy loss.
5 Multi-safety compliance: Meets IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE) standards, ensuring safe operation in various environments.
6 Comprehensive protection: Over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP), overload protection (OLP) to safeguard the power supply and connected devices.
7 Flexible control functions: Supports global/local remote on/off control, output voltage/current programming (PV/PC), and remote sense to compensate for wiring voltage drop.
8 Real-time monitoring: Provides DC OK signal (module output status) and T-Alarm signal (over-temperature warning) for system diagnostics.
9 Current sharing capability: Allows parallel operation of NMS-240 modules to distribute load evenly, enhancing system reliability.
10 Auxiliary power output: 5V-AUX_P (2A max for NMP1K2) and Vcc2 (5V/10mA for modules) to power external control circuits.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for powering diagnostic devices (ultrasound machines, blood analyzers), patient monitoring systems, and laboratory instruments (compliant with medical safety standards).
2 Industrial automation: Used in PLC systems, motor drives, sensors, and control panels in manufacturing lines.
3 Test and measurement: Provides stable power for electronic test equipment (oscilloscopes, signal generators, load testers).
4 Communication systems: Powers base stations, routers, switches, and network devices requiring reliable modular power.
5 Data centers: Supports server racks, storage systems, and network infrastructure with flexible power configuration.
6 Audio/visual systems: Used in professional AV equipment (mixers, amplifiers, display panels) needing precise voltage control.
7 R&D labs: Ideal for prototype testing and projects requiring variable voltage/current outputs.

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation (follow airflow direction) and use recommended M4 mounting screws with torque limits (7~10 Kgf-cm for NMP1K2) to avoid damage.
2 Derating guidelines: Reduce output current to 90% of rated value when output voltage <12V and ambient temperature is -15°C~-30°C; follow derating curves for high ambient temperatures.
3 Wiring: Use correct wire gauge for terminals; connect remote sense pins (+S/-S) properly to compensate for long cable voltage drop.
4 Control setup: For global on/off control, use the provided shorting connector (RC1 to GND-P) if no external control is needed; ensure proper local control wiring for module on/off.
5 Parallel operation: When paralleling NMS-240 modules, connect CS pins together, ensure output voltage difference <0.2V between modules, and do not exceed total 1200W power capacity; avoid using PC function in parallel mode.
6 Temperature management: Monitor T-Alarm signal to prevent overheating; shut down the system if the alarm is triggered and cool before restarting.
7 Safety: Do not operate without proper grounding; avoid short-circuiting output terminals to prevent damage.
8 Maintenance: Regularly clean ventilation slots to remove dust; do not disassemble the unit without professional guidance.
NMP1K2-KEK#HK-00实物图

NMP1K2-KEK#HK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐