领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKKKKK-05实物图
NMP1K2-HKKKKK-05商品缩略图

NMP1K2-HKKKKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKKKK-05
商品编号
C5815408
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Multiple output module options:5V@36A,12V@20A,24V@10A,48V@5A (each module up to240W)
3 High efficiency up to91% (full load with H/K modules at 24V/48V nominal voltage)
4 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards
5 Wide input voltage range:90~264VAC or120~370VDC, suitable for global use
6 Low earth leakage current (<=400uA/264VAC) and touch current (<=100uA/264VAC)
7 Support for remote control functions:remote on/off, voltage/current programming, remote sense, current sharing
8 Built-in protection mechanisms:over-temperature (auto-recovery after cooling), overload (constant current limiting), over-voltage (shut down and re-power to recover)
9 Long hold-up time:16ms/230VAC@75% total output power,10ms@full load
10 TTL-level alarm signals for over-temperature and DC OK status

使用场景 APPLICATIONS

1 Industrial automation:Power supply for PLCs, DCS systems, industrial control panels and robotics
2 Medical equipment:Suitable for medical devices requiring safe isolation (e.g., diagnostic instruments, patient monitors) due to compliance with medical safety standards
3 Telecommunications:Powering network switches, routers, base station equipment and communication modules
4 Test and measurement:Providing stable power for electronic test instruments like oscilloscopes, signal generators and analyzers
5 Data centers:Backup power for server racks, storage devices and network infrastructure
6 Industrial machinery:Powering CNC machines, packaging equipment and material handling systems

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding, maintain sufficient airflow (follow the indicated direction), and use recommended screws (M4) with correct torque (7~10Kgf-cm)
2 Operation:Derate output current to90% of rated value when output voltage is below12V and ambient temperature is between-15℃ and-30℃. Avoid operating in environments with excessive dust, moisture or corrosive gases
3 Parallel operation:Follow current sharing guidelines (connect CS pins, ensure output voltage difference <0.2V between modules, max6 slots for NMP1K2). Do not exceed total output power (1200W)
4 Remote control:Correctly wire remote on/off, sense and programming pins to avoid malfunction. Use dry contacts or appropriate voltage levels for control signals
5 Safety:Do not open the case (risk of electric shock). Disconnect power before maintenance or wiring changes
6 Maintenance:Regularly inspect for loose connections, overheating or abnormal noise. Replace faulty modules promptly
NMP1K2-HKKKKK-05实物图

NMP1K2-HKKKKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐