预售商品

NMP1K2-KEEEKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEEEKH-00
- 商品编号
- C5815358
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model has 6 slots, supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules for flexible configuration
2
High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage), energy-saving
3
Safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover after cooling) protection
5
Remote control & monitoring: Supports global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert)
6
Current sharing: Allows parallel operation of NMS-240 modules for higher current output, with CS pin connection to balance current
7
Wide input range: 90~264VAC /120~370VDC, adaptable to different power grids
8
Auxiliary power: Provides 5V/2A (NMP1K2) auxiliary output for control circuits and 5V/10mA per module for local functions
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic instruments, patient monitors requiring medical safety standards (2x MOPP isolation)
2
Industrial automation: Power supply for PLCs, DCS systems, servo drives and industrial control equipment
3
Test & measurement: Used in lab instruments (oscilloscopes, signal generators) needing precise outputs and remote monitoring
4
Telecom & data communication: Power for network switches, routers with multiple voltage needs
5
Industrial instrumentation: Supports sensors, transmitters in process control systems
6
Custom equipment: Ideal for devices needing configurable output voltages/currents via modular design
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (torque7~10Kgf-cm, max penetration depth4mm), ensure proper ventilation as per airflow direction
2
Derating: When output voltage <12V and ambient temp is -15~-30℃, derate current to90% of rated value; follow derating curves for high temps
3
Remote sense: Use twisted pairs for +S/-S lines to minimize noise; secure connections to avoid voltage errors
4
Parallel operation: For NMS-240 modules, connect CS pins together, keep output voltage difference <0.2V; total power ≤1200W (NMP1K2); do not use PC function in parallel
5
ON/OFF control: Short RC1 to GND-P (CN32) for global ON; open RC2 (module pin) for local ON (short to OFF); assemble shorting connector if global control not used
6
Protection recovery: For overvoltage, repower unit to recover; overload uses constant current limiting (hiccup mode for some modules)
7
Wiring: Use appropriate wire gauge; for parallel modules, use short/large-diameter wires for current balance

NMP1K2-KEEEKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEEEKK-05
- NMP1K2-HKKHCK-00
- NMP1K2-KEEEKK-07
- NMP1K2-HKKHEK-02
- NMP1K2-KEEH##-02
- NMP1K2-HKKHKC-00
- NMP1K2-KEEH#H-02
- NMP1K2-KEEHC#-02
- NMP1K2-KEEHH#-04
- NMP1K2-HKKK#H-03
- NMP1K2-HKKK#K-03
- NMP1K2-KEEHHE-02
- NMP1K2-KEEHHE-04
- NMP1K2-HKKKCC-02
- NMP1K2-KEEHKH-02
- NMP1K2-HKKKCK-00
- NMP1K2-KEEKCK-00
- NMP1K2-HKKKEH-00
- NMP1K2-HKKKH#-00
- NMP1K2-KEEKEC-02
- NMP1K2-HKKKHC-03