领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEEE#-04实物图
NMP1K2-KEEEE#-04商品缩略图

NMP1K2-KEEEE#-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEEE#-04
商品编号
C5815331
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: Supports up to6 output modules (NMS-240 single output or NMD-240 dual output) for flexible power configuration, meeting diverse load requirements.
1 High power capacity:1200W maximum total output power (NMP1K2 model), each module up to240W (e.g.,5V@36A,12V@20A,24V@10A,48V@5A for single output modules).
2 Wide input range: AC90~264V or DC120~370VDC, suitable for global power grids.
3 High efficiency: Up to91% efficiency (at full load with24V/48V modules), reducing energy loss and heat generation.
4 Advanced power factor correction: PF>0.95 at230VAC full load, minimizing grid interference.
5 Comprehensive protection: Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), overload protection (OLP) to ensure stable operation.
6 Rich functional interfaces: Remote sense (compensates for voltage drop in wiring), remote on/off control (global or local), DC OK signal (indicates output status), current sharing (for parallel operation of modules), auxiliary power output (5V@2A for front-end,5V@10mA for modules).
7 Safety compliance: Meets ITE and medical safety standards (2x MOPP between primary and secondary), ensuring reliable use in various applications.

使用场景 APPLICATIONS

Industrial automation systems: Power supply for PLCs, DCS, servo drives, and sensors in manufacturing lines.
1 Medical equipment: Suitable for diagnostic devices, treatment equipment, and laboratory instruments (complying with medical safety standards).
2 Communication and data centers: Power for routers, switches, servers, and storage devices.
3 Test and measurement instruments: Provides stable power for oscilloscopes, signal generators, and analyzers.
4 Industrial control systems: Used in process control, monitoring systems, and factory automation setups.
5 Renewable energy systems: Can be integrated into solar or wind power systems for stable DC power distribution.

注意事项 PRECAUTIONS

Installation: Ensure proper ventilation (airflow direction as per mechanical specs), use recommended screws (M4 for front-end) with correct torque (7~10 Kgf-cm) to avoid damage.
1 Derating: Reduce output load when ambient temperature exceeds50°C (refer to derating curve); for output voltage below12V and temp between-15°C and-30°C, derate current to90% of rated value.
2 Wiring: Correctly connect remote sense lines (+S/-S) to compensate for voltage drop; ensure proper grounding for safety and signal stability.
3 Parallel operation: When paralleling modules, connect CS pins together, use modules of the same voltage and type, total load should not exceed1200W; do not use output current programming (PC) function in parallel mode.
4 Remote control: For global ON/OFF, ensure the shorting connector is properly installed; local control requires correct connection of RC2 pins to GND.
5 Maintenance: Regularly check for dust accumulation and overheating; do not open the case without professional guidance to avoid electric shock.
6 Overload prevention: Do not exceed the maximum output power (1200W) or module-rated power (240W per module) to prevent damage.
NMP1K2-KEEEE#-04实物图

NMP1K2-KEEEE#-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐