领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKKE#K-00实物图
NMP1K2-HKKE#K-00商品缩略图

NMP1K2-HKKE#K-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKE#K-00
商品编号
C5815328
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: MW NMP1K2-HKKE#K-00 is part of the NMP series, with a 1200W front-end (NMP1K2) featuring 6 slots to support NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules (up to30V each, combined240W), enabling flexible voltage/current configuration.
2 Wide input range: Accepts90~264VAC or120~370VDC input,47~63Hz frequency, suitable for global applications.
3 High efficiency: Up to91% typical efficiency for24V/48V modules at full load, reducing energy loss and heat.
4 Comprehensive safety compliance: Meets medical (ANSI/AAMI ES60601-1,2x MOPP isolation), industrial (UL62368-1,IEC60950-1), and international (TUV EN60601-1,EN62368-1,IEC60601-1,EAC TP TC004) standards, ensuring reliability in medical and industrial scenarios.
5 Advanced functionalities: Supports remote on/off (global/module-level), remote sense (compensates voltage drop up to0.5V), voltage/current programming (PV/PC), DC OK signal (module status), T-Alarm (overtemp warning), and current sharing (CS) for up to6 modules in parallel.
6 Robust protection: Built-in overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and overload (OLP) protections; most auto-recover after fault removal.
7 Auxiliary power: Front-end provides5V/2A auxiliary power; modules offer5V/10mA auxiliary power for control circuits.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring2x MOPP isolation (e.g., patient monitors, diagnostic tools, medical imaging systems).
2 Industrial automation: Ideal for PLCs, DCS systems, servo drives, robotics needing multiple stable voltage outputs.
3 Test & measurement: Used in labs/test facilities for powering diverse instruments with varying voltage/current needs.
4 Telecom & data centers: Supports routers, switches, and data center components needing reliable modular power.
5 Embedded systems: Powers embedded devices (industrial PCs, IoT gateways) with custom voltage configurations.
6 Laboratory research: For experimental setups requiring flexible, programmable power outputs.

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque guidelines (M4 screws:7~10 Kgf-cm; AC terminals:12 Kgf-cm); ensure proper air flow direction; use recommended wire gauge (20~26AWG) and strip length (10mm for DC terminals).
2 Derating: For output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated value; refer to derating curves for temp/input voltage adjustments.
3 Parallel operation: Connect CS pins for parallel modules; ensure voltage difference <0.2V between modules; total power ≤1200W (NMP1K2); do not use PC function in parallel; remote control must turn all parallel modules on/off together.
4 Control: Install shorting connector (RC1 to GND-P) if global on/off not used; use twisted pairs for remote sense lines; correct +S/-S pin connection.
5 Safety: Disconnect power before maintenance/module replacement; comply with applicable safety standards; monitor T-Alarm signal for overheating issues.
NMP1K2-HKKE#K-00实物图

NMP1K2-HKKE#K-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐