领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECKKK-04实物图
NMP1K2-KECKKK-04商品缩略图

NMP1K2-KECKKK-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KECKKK-04
商品编号
C5815262
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model) for flexible output configuration, supporting up to 1200W total power
Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
High efficiency: Up to 91% (full case load with H/K modules at nominal 24V/48V)
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
Robust isolation: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); Withstand voltage: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
Comprehensive protection: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover when cool)
Auxiliary power output:5V@2A (NMP1K2) for external devices
Advanced control features: Remote ON/OFF, remote sense, voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation
Wide operating temperature range: -30~+70℃ (with derating)
Low leakage current: <400uA at 264VAC, touch current <100uA at 264VAC
Long hold-up time:16ms at230VAC@75% total output power,10ms at full load
Compact size:250*127*41mm (L*W*H)
Vibration resistance:10~500Hz,2G10min/cycle,60min along X/Y/Z axes
EMC compliance: Meets EN55032/CISPR32, EN55011/CISPR11 for emission; EN61000-4 series for immunity

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, sensors, actuators, and control systems in manufacturing lines
Medical equipment: Suitable for diagnostic devices, patient monitors, and lab instruments (compliant with medical safety standards)
Telecommunications: Providing stable power for network switches, routers, and telecom gear in data centers
Test & measurement: Supporting electronic testing equipment with adjustable, reliable power
LED lighting: Powering high-power LED arrays in industrial or commercial lighting applications
Renewable energy: Integrating with solar/wind systems for DC power distribution
Audio/visual: Powering professional AV equipment like mixers, amplifiers, and broadcast systems
Instrumentation: Supplying power to precision instruments in research labs

注意事项 PRECAUTIONS

Installation: Ensure proper grounding to prevent electric shock. Use recommended screw torque (10Kgf-cm for output terminals,12Kgf-cm for input) and wire size
Temperature management: Do not operate beyond -30~+70℃. Derate output current as per derating curve (e.g.,90% rated current for Vo<12V at -15~-30℃)
Load limits: Avoid overloading beyond 1200W max capacity or individual module limits
Remote control: For global ON, short RC1 (CN32-PIN6) to GND-P (CN32-PIN3); For local control, open RC2 to GND for ON, short for OFF
Parallel operation: Connect CS pins together, ensure output voltage difference <0.2V between modules; Do not use PC function in parallel mode
Maintenance: Disconnect power before opening the unit or replacing modules
Medical use: Follow local medical device regulations and use approved accessories
Leakage current: Ensure AC outlet is properly grounded
Storage: Store in dry, cool place (-40~+85℃,10~95% RH non-condensing)
NMP1K2-KECKKK-04实物图

NMP1K2-KECKKK-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐