领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECCEK-00实物图
NMP1K2-KECCEK-00商品缩略图

NMP1K2-KECCEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KECCEK-00
商品编号
C5815210
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular architecture: Supports NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max1200W) front-ends; compatible with NMS-240 (single output, up to240W) and NMD-240 (dual output, up to240W combined) modules, offering flexible voltage configurations (5V/12V/24V/48V for single output, adjustable3-30V per channel for dual)
2 Wide input compatibility: AC90-264V (47-63Hz) or DC120-370VDC, with high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and up to91% efficiency (for H/K modules at24V/48V nominal)
3 Safety compliance: Meets IEC60601-1 Ed3.1 (medical,2x MOPP isolation), IEC62368-1 (ITE), UL62368-1, TUV EN60601-1, etc.; earth leakage current <400uA@264VAC
4 Advanced control functions: Global/local ON/OFF (global via front-end RC1, local via module RC2/RC3), remote sense (compensates up to0.5V wiring drop), voltage/current programming (PV for voltage, PC for40-100% rated current), status signals (DC OK for module output, T-Alarm for overtemperature)
5 Protection mechanisms: Overload (shutdown/re-power recovery), overvoltage (constant current limiting), overtemperature (auto-shutdown/recover when cool)
6 Auxiliary power: +5V-AUX_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240 modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS systems, sensors, actuators, and robotic equipment requiring scalable multi-voltage power
2 Medical devices: Suitable for patient monitors, diagnostic instruments, and lab equipment (compliant with medical safety standards)
3 Telecommunications: Supporting network switches, routers, and base station peripherals with reliable modular power
4 Test & measurement: Providing stable adjustable DC outputs for lab testing of electronic components
5 Data centers: Complementing server power systems for peripheral devices (storage, cooling controls) with flexible voltage needs
6 Renewable energy integration: Compatible with DC inputs from solar panels or wind turbines for off-grid/hybrid systems
7 LED lighting: Powering large-scale LED installations (stadiums, commercial buildings) with multiple voltage requirements

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (torque7-10Kgf-cm) for mounting; install the shorting connector (RC1 to GND-P) for NMP1K2 if global ON/OFF is not used
2 Temperature derating: Follow derating curves; for output voltage <12V and ambient temp -15°C to -30°C, reduce current to90% of rated
3 Parallel operation (NMS-240): Connect CS pins together, ensure voltage difference <0.2V, total power ≤unit max (650W/1200W), avoid PC function, use short thick wires, max4 modules for NMP650/6 for NMP1K2
4 Remote sense: Use twisted-pair cables for +S/-S lines to minimize noise
5 ON/OFF control: Distinguish global (front-end RC1) vs local (module RC2/RC3) control; NMD-240 RC2 controls V1, RC3 controls V2
6 Safety: Disconnect power before servicing; comply with local electrical codes
7 Load limits: Do not exceed rated current/power for modules or unit
NMP1K2-KECCEK-00实物图

NMP1K2-KECCEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐