领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKEK#C-00实物图
NMP1K2-HKEK#C-00商品缩略图

NMP1K2-HKEK#C-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEK#C-00
商品编号
C5815208
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power output: 1000W DC power supply with stable 48V/20.8A output, meeting medium to high-power equipment needs.
2 Wide AC input range: Supports 170~264V AC input, adaptable to different grid voltage environments.
3 High efficiency: Up to 91% conversion efficiency, reducing energy loss and heat generation.
4 Multiple protection functions: Equipped with Over Voltage Protection (OVP), Over Current Protection (OCP), Over Power Protection (OPP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP) for safe operation.
5 Wide working temperature range: Can operate in -30°C to +70°C environments, suitable for harsh industrial conditions.
6 Fanless cooling: Adopts free air convection cooling, no noise and low maintenance cost.
7 Compact size: Dimensions of 215x115x50mm and weight of 1.2kg, easy to install and integrate.
8 Multiple certifications: Passes UL, CUL, TUV, CB, CE, and ROHS certifications, complying with international standards.

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, servo systems, and industrial control equipment.
2 LED lighting: Driving high-power LED street lights, tunnel lights, or large LED displays.
3 Communication devices: Providing stable power for network base stations, routers, and communication terminals.
4 Test and measurement: Used as a stable DC power source in laboratories or production lines for electronic device testing.
5 Mechanical equipment: Powering 3D printers, CNC machines, and other precision mechanical devices.
6 Renewable energy systems: Matching with solar or wind energy systems (with appropriate controllers) for energy conversion.

注意事项 PRECAUTIONS

1 Ensure input voltage matches AC 170~264V before powering on to avoid device damage.
2 Derate output power when working at temperatures above 50°C according to the derating curve.
3 Avoid operating in high humidity, dusty, or corrosive gas environments to protect internal components.
4 Ensure sufficient ventilation for convection cooling; do not block heat dissipation areas.
5 Disconnect power before installation, wiring, or maintenance operations to ensure safety.
6 Do not exceed rated output current (20.8A) or power (1000W) to prevent overloading.
7 Follow relevant safety guidelines and certification requirements when using in specific applications.
NMP1K2-HKEK#C-00实物图

NMP1K2-HKEK#C-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐