领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKEEH#-03实物图
NMP1K2-HKEEH#-03商品缩略图

NMP1K2-HKEEH#-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEEH#-03
商品编号
C5815194
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to 91% (typical at full load with 24V/48V modules), reducing energy consumption
4 Multiple protection functions: Overload protection (OLP), overvoltage protection (OVP), overtemperature protection (OTP), constant current limiting
5 Compliance with safety standards: EN60601-1 (medical, 2x MOPP isolation), EN62368-1 (ITE), ensuring reliable use in medical and industrial environments
6 Support for remote control: Global ON/OFF (via RC1) and local module ON/OFF (via RC2/RC3), flexible operation
7 Current sharing function for parallel operation of modules, ensuring balanced load distribution
8 DC OK signal output (TTL level) to indicate module status, facilitating system monitoring
9 Auxiliary power output: 5V/2A (front-end) and 5V/10mA (per module), for external control circuits
10 Compact mechanical design with proper airflow direction, easy to install with M4 screws (torque 7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, medical imaging systems (compliant with medical safety standards)
2 Industrial automation: PLC systems, motor drives, sensor networks, industrial control panels
3 Test and measurement: Electronic test equipment, lab instruments, calibration devices requiring stable power
4 Communication systems: Base stations, network switches, routers, telecom power backup systems
5 LED lighting: High-power LED displays, industrial lighting systems needing multiple voltage outputs
6 Industrial control: Factory automation lines, robotic systems, power supply for various control modules
7 Laboratory research: Equipment requiring adjustable voltage/current outputs and reliable power supply

注意事项 PRECAUTIONS

1 Derating requirement: When ambient temperature exceeds 50°C, reduce the output power according to the derating curve; for output voltage below12V at -15~-30°C, derate current to90% of rated value
2 Installation: Ensure proper airflow direction (as per mechanical specification), use M4 screws with torque7~10 Kgf-cm to mount the unit, avoid blocking ventilation
3 Remote sense: For remote sense function, connect +S/-S pins correctly to compensate for voltage drop on load wiring (max0.5V)
4 Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference between modules is less than0.2V, do not exceed6 slots (NMP1K2) total power1200W
5 ON/OFF control: For global ON/OFF, ensure the shorting connector is installed if not using external control; local module control requires proper connection of RC2/RC3 pins
6 Overload protection: Do not exceed the maximum total power of1200W for NMP1K2 model, avoid continuous overload beyond105~125% rated power
7 Environmental conditions: Operate within -30~+70°C temperature range, relative humidity20~90% non-condensing, avoid exposure to dust, moisture or corrosive gases
8 Safety: Disconnect power before maintenance, ensure proper grounding to reduce leakage current (below400uA at264VAC)
NMP1K2-HKEEH#-03实物图

NMP1K2-HKEEH#-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐