领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHKHHE-00实物图
NMP1K2-HHKHHE-00商品缩略图

NMP1K2-HHKHHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHKHHE-00
商品编号
C5810607
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot 1200W front-end (NMP1K2) supporting single-output (NMS-240) and dual-output (NMD-240) modules with adjustable voltages (5V/12V/24V/48V for single, dual up to 30V each)
2 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards, ensuring safe use in medical and industrial applications
3 Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (indicates output status)
4 Protection features: Overload (constant current limiting), overvoltage (shutdown & restart recovery), overtemperature (shutdown & auto-recovery after cooling), T-Alarm signal for temp alarm
5 Parallel operation: Supports current sharing (CS pins) for parallel modules, with guidelines for voltage difference (<0.2V), total power limit (1200W max for NMP1K2)
6 Wide input range: 90-264VAC /120-370VDC, 47-63Hz, high power factor (>0.95 at 230VAC full load) and efficiency (up to 91% for 24V/48V modules)
7 Auxiliary power: 5V/2A front-end aux power, 5V/10mA module aux power (Vcc2)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP) like diagnostic instruments, patient monitors
2 Industrial automation: Flexible power for PLCs, sensors, control systems with varying voltage needs
3 Test & measurement systems: Adjustable outputs and programming functions for testing different components
4 Telecommunications: Parallel operation for reliable power in telecom racks, base stations
5 Data centers: Modular power for server racks, providing scalable and redundant power solutions
6 Industrial control: Used in factory automation lines where multiple voltage levels are needed for different devices

注意事项 PRECAUTIONS

1 Installation: Follow mounting instructions (M4 screws, torque 7-10 Kgf-cm), ensure proper airflow direction for cooling
2 Derating guidelines: For output voltages <12V at ambient temp -15 to -30°C, derate output current to 90% of rated value; adjust load based on ambient temp per derating curves
3 Global ON/OFF: Use the shorting connector (RC1 to GND-P) if not using external global control to enable output
4 Parallel operation: When paralleling modules, connect CS pins, ensure voltage difference <0.2V between modules, total power not exceeding 1200W; do not use PC function in parallel mode
5 Wiring: Use twisted pairs for remote sense lines to minimize interference; use appropriate wire gauge for high current outputs
6 Protection: Avoid overloading beyond rated limits; ensure proper grounding to reduce leakage current (earth leakage <400uA at 264VAC)
NMP1K2-HHKHHE-00实物图

NMP1K2-HHKHHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐