领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHKCKC-01实物图
NMP1K2-HHKCKC-01商品缩略图

NMP1K2-HHKCKC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHKCKC-01
商品编号
C5810595
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular architecture: 6-slot design for NMS-240 output modules, supporting up to1200W total output power
2 Wide input compatibility: Accepts90-264VAC (47-63Hz) or120-370VDC input, suitable for global applications
3 Flexible output configurations: Supports modules like24V@10A (H code) and48V@5A (K code), with adjustable voltage ranges (15-30V for H,30-55V for K modules)
4 High efficiency and power factor: Achieves up to91% efficiency (full load with H/K modules at24V/48V) and PF>0.95 at full load (230VAC)
5 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shut down and require re-power to recover), overtemperature (auto-recover after cooling)
6 Strict safety compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC60950-1, etc.)
7 Advanced functional support: Remote ON/OFF control (local module level), remote sense (compensates up to0.5V wiring drop), current sharing (for parallel module operation), DC OK signal (TTL level indicating output status), auxiliary power (5V@2A front-end,5V@10mA per module)
8 Robust environmental adaptability: Operating temperature range of-30°C to+70°C (with derating), vibration resistance (10-500Hz,2G), and low leakage current (<400uA/264VAC)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors, and actuators in manufacturing lines
2 Medical equipment: Suitable for devices requiring medical safety isolation (e.g., patient monitors, diagnostic instruments, laboratory analyzers)
3 Telecommunication infrastructure: Providing stable power for routers, switches, base stations, and communication cabinets
4 Test and measurement setups: Delivering adjustable, precise power for lab instruments and electronic testing devices
5 Data center and IT equipment: Modular power supply for server racks, network devices, and storage systems
6 Renewable energy applications: Integration with solar or wind power converters (thanks to wide DC input range)
7 Industrial control panels: Supporting multiple loads with different voltage requirements via modular configuration

注意事项 PRECAUTIONS

1 Installation guidelines: Use M4 screws for front-end mounting (torque7-10Kgf-cm) and M3.5 screws for module DC terminals (torque up to10Kgf-cm); ensure correct wiring of AC input, DC output, and control signals as per the manual
2 Derating requirements: When output voltage is below12V and ambient temperature is between-15°C and-30°C, reduce output current to90% of rated value; follow derating curves for high-temperature operations (above50°C)
3 Parallel operation rules: For module parallelism, connect CS pins of all modules, ensure output voltage difference between modules is less than0.2V; do not exceed6 modules in parallel (total1200W); disable the output current programming (PC) function when modules are in parallel
4 Remote control operation: For local module ON/OFF, keep RC2 pin open (power ON) or short to GND (power OFF); ensure control signals are properly referenced to module GND
5 Safety precautions: Always ground the device properly; avoid touching live parts when powered on; do not operate the device beyond its specified voltage/current limits
6 Maintenance and compatibility: Use only original Meanwell NMS-240 modules for replacement; keep the device free from dust and debris to ensure heat dissipation; inspect wiring and connections periodically for damage or loose contacts
NMP1K2-HHKCKC-01实物图

NMP1K2-HHKCKC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐