领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHKKH-02实物图
NMP1K2-HHHKKH-02商品缩略图

NMP1K2-HHHKKH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHKKH-02
商品编号
C5810580
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2-HHHKKH-02 from MW brand) with 6 slots, supporting up to 1200W total output power
2 Complies with medical (ANSI/AAMI ES60601-1 Ed3.1) and industrial (UL62368-1) safety standards, plus TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, and EAC TP TC004 certifications
3 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC; high power factor (PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load)
4 High efficiency: Up to 91% (typical) at full case load with H/K modules (24V/48V) at nominal voltage
5 Low leakage current: <400uA at 264VAC; touch current <100uA at 264VAC
6 Multiple protection mechanisms: Overload (constant current limiting or hiccup mode), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after temp decreases)
7 Remote control: ON/OFF via RC pins (open=ON, short=OFF) for global or local module control
8 DC OK signal: TTL level (4.5~5.5V when ON, 0~0.5V when OFF) to indicate module output status
9 Current sharing capability: Allows parallel operation of modules (connect CS pins) for load balancing, total power ≤1200W
10 Auxiliary power output: 5V/2A (front-end for NMP1K2) and 5V/10mA per NMS-240 module
11 Remote sense: Uses +S/-S pins to compensate voltage drop on load wiring up to 0.5V
12 Voltage and current programming: Adjust output via PV (voltage) and PC (current) pins (for NMS-240 modules)
13 Wide operating temperature range: -30~+70°C (with derating at higher temps per curve)
14 Stable output: Load regulation ±0.2% (24V/48V), ±0.3% (12V), ±0.5% (5V); line regulation ±0.5% (5V), ±0.3% (12V), ±0.2% (24V/48V)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for ES60601-1 compliant devices (diagnostic instruments, patient monitors)
2 Industrial automation: Powering PLCs, sensors, actuators, and control panels with multi-voltage needs
3 Test & measurement: Stable, adjustable DC power for lab instruments and component testing
4 Telecom & data centers: Modular power for routers/switches (parallel operation for redundancy)
5 Embedded systems: Custom voltage support with remote control features
6 Laboratory setups: Powering multiple devices with different voltage/current specs simultaneously

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed; unit won't output without it
2 Parallel operation guidelines: Connect CS pins, voltage difference <0.2V between modules, total power ≤1200W, use short/large wiring, remote control must sync all modules, PC function disabled in parallel
3 Derating rules: Refer to curve for temp >50°C; output <12V and temp -15~-30°C → 90% current derating
4 Remote sense: Use twisted pairs for +S/-S lines to reduce noise
5 Over-temperature: Check cooling if T-Alarm signal is high (4.5~5.5V)
6 Wiring: Follow pin assignments, use recommended screws (e.g., M3.5 for output) and torque (max10Kgf-cm)
7 Protection recovery: Re-power for overvoltage/overtemp; overload uses constant current or hiccup mode
NMP1K2-HHHKKH-02实物图

NMP1K2-HHHKKH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐