领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHKKE-02实物图
NMP1K2-HHHKKE-02商品缩略图

NMP1K2-HHHKKE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHKKE-02
商品编号
C5810578
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 series) with 6 slots, supporting single (NMS-240) and dual output (NMD-240) modules
2 Wide input voltage range: 90-264VAC or 120-370VDC
3 High efficiency up to 91% (at full load with H/K modules 24V/48V)
4 Compliance with medical (2x MOPP isolation) and ITE safety standards (IEC60601-1, IEC62368-1)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto recover after cooling)
6 Flexible control functions: Global/local ON/OFF, remote sense (up to 0.5V drop compensation), voltage programming (PV), current programming (PC), current sharing (CS)
7 Monitoring signals: DC OK (TTL level for output status), T-Alarm (overtemperature alert)
8 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
9 Compact mechanical size: 250×127×41mm (L×W×H)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control systems
2 Medical equipment: Suitable for devices requiring 2x MOPP medical-grade isolation
3 Telecommunications: Supporting routers, switches and communication infrastructure
4 Test and measurement: Flexible voltage/current settings for device testing
5 Data centers: Parallel operation for scalable and reliable power supply
6 LED lighting systems: Stable power with remote control and monitoring
7 Precision instrumentation: Powering devices needing adjustable voltage/current

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque for mounting; ensure proper grounding
2 Temperature derating: Follow derating curve for ambient temps over 50°C; for Vo<12V and -15~-30°C, derate output current to 90%
3 Remote sense: Use twisted pairs for sense lines; compensate voltage drop up to 0.5V
4 Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; max 6 modules for NMP1K2
5 ON/OFF control: Global (RC1: short=ON/open=OFF); local (RC2/RC3: open=ON/short=OFF)
6 Programming: Adhere to PV (0-5V) and PC (1.8-5V) voltage ranges
7 Protection: Overvoltage/overload needs repowering to recover; overtemperature auto recovers after cooling
8 Wiring: Use appropriate wire gauge for input/output; twist sense lines to reduce noise
NMP1K2-HHHKKE-02实物图

NMP1K2-HHHKKE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐