预售商品

NMP1K2-HHHHHH-09
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHHHHH-09
- 商品编号
- C5810556
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (model NMP1K2-HHHHHH-09 from MW brand) with 6 slots, supporting up to 1200W total output power
2
Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, each delivering up to 240W
3
Wide input range: 90~264VAC or 120~370VDC, adaptable to global power grids
4
High efficiency up to 91% (for H/K modules at nominal 24V/48V)
5
Complies with medical (2x MOPP) and ITE safety standards (EN60601-1, UL62368-1)
6
Multiple protections: Overload (constant current limiting), overvoltage (shutdown & re-power recover), overtemperature (auto-recover after cooling)
7
Flexible control: Global ON/OFF (RC1) and local module ON/OFF (RC2/RC3)
8
Advanced functions: Remote sense (0.5V drop compensation), voltage/current programming (PV/PC), DC OK signal (TTL status), current sharing (parallel operation)
9
Compact size: 250x127x41mm, mountable with M4 screws
10
Auxiliary power: 5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators with multiple adjustable DC voltages
2
Medical devices: Non-life-supporting tools (diagnostic, monitors) compliant with medical safety standards
3
Test & measurement: Stable customizable power for electronic components under test
4
Telecommunications: Network switches/routers needing diverse voltage outputs
5
Data centers: Modular power for server racks or auxiliary equipment
6
Laboratory R&D: Precise control over DC voltages/currents for research projects
7
OEM integration: Custom machinery requiring reliable modular power
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (7~10 Kgf-cm torque) and ensure proper grounding
2
Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using global control
3
Local ON/OFF: NMS-240 (RC2 short=OFF/open=ON); NMD-240 (RC2 for V1, RC3 for V2)
4
Remote sense: Use twisted pairs for +S/-S lines to reduce noise
5
Parallel operation: Connect CS pins, voltage difference <0.2V; total power ≤1200W; max 6 modules; no PC function; sync ON/OFF
6
Temperature: Operate at -30~+70°C; derate current at high temps; 90% derate for <12V output (-15~-30°C)
7
Protection: Cool down before re-powering after overtemperature shutdown
8
Wiring: Use 20~26AWG for control pins; terminal torque ≤10 Kgf-cm

NMP1K2-HHHHHH-09
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHHHKK-07
- NMP1K2-HHHK#C-06
- NMP1K2-HHHK#E-06
- NMP1K2-HHHKCC-02
- NMP1K2-HHHKCH-00
- NMP1K2-HHHKCK-02
- NMP1K2-HHHKEC-01
- NMP1K2-HHHKEC-06
- NMP1K2-HHHKEK-06
- NMP1K2-HHHKH#-02
- NMP1K2-HHHKKE-02
- NMP1K2-HHHKKH-02
- NMP1K2-HHHKKK-04
- NMP1K2-HHK#E#-01
- NMP1K2-HHKC#E-01
- NMP1K2-HHKCCC-00
- NMP1K2-HHKCCE-00
- NMP1K2-HHKCEE-05
- NMP1K2-HHKCHH-00
- NMP1K2-HHKCKC-01
- NMP1K2-HHKEEC-00