领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHCC#-01实物图
NMP1K2-HHHCC#-01商品缩略图

NMP1K2-HHHCC#-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHCC#-01
商品编号
C5810502
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power, allowing flexible configuration of output modules (single/dual output, 5V/12V/24V/48V options)
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids; frequency range 47~63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load, reducing energy loss
4 Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1), ITE (UL62368-1, EN62368-1), and others like TUV EN60601-1, IEC60950-1
5 Comprehensive protection functions: Overload (constant current limiting), Overvoltage (shutdown, repower to recover), Over temperature (shutdown, auto recover when cool)
6 Rich control functions: Global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins)
7 Monitoring functions: DC OK signal (indicates module output status), T-Alarm (over temperature warning), current sharing (for parallel load balancing)
8 Auxiliary power outputs: 5V-Aux_P (2A for NMP1K2) for external devices, Vcc2 (5V/10mA per module) for control circuits
9 Wide operating temperature range: -30~+70°C (with derating as per ambient temp and output voltage)

注意事项 PRECAUTIONS

1 Derating guidelines: Output current derated to 90% when Vo<12V and temp between -15~-30°C; refer to derating curve for temps above 50°C
2 Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end mounting; M3.5 screws (max10 Kgf-cm) for module terminals; ensure proper airflow
3 Parallel operation: Link CS pins of modules, output voltage difference <0.2V; max6 slots for NMP1K2; use short large-diameter wires
4 Remote control: Global ON (short RC1 to GND-P), OFF (open); Local ON (open RC2 to GND), OFF (short)
5 Protection recovery: OVP (repower to recover), OTP (auto recover when cool), Overload (recover after load reduction)
6 Other: Fill blank slots with BLANK-NMS240; twist +S/-S lines for remote sense to reduce interference
NMP1K2-HHHCC#-01实物图

NMP1K2-HHHCC#-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐