领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEEE#-03实物图
NMP1K2-HHEEE#-03商品缩略图

NMP1K2-HHEEE#-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEEE#-03
商品编号
C5810453
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots, supporting up to 1200W total output power
Each slot compatible with NMS-240 (single output) or NMD-240 (dual output) modules (max 240W per module)
Wide input voltage range: 90~264VAC /120~370VDC
High efficiency: Up to 91% (at full load with H/K modules 24V/48V)
Compliance with multiple safety standards: IEC60601-1 (medical 2x MOPP), IEC62368-1, UL62368-1, TUV EN60601-1
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
Flexible control functions: Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming
Current sharing capability for parallel operation (up to 6 modules) to balance load
DC OK signal (TTL level) for module output status, T-Alarm signal for overtemperature monitoring
Auxiliary power outputs: 5V/2A (front-end),5V/10mA (per module)
Supports various output voltages:5V,12V,24V,48V (single output) or dual 30V (max 240W combined)

使用场景 APPLICATIONS

Industrial automation systems requiring multiple independent voltage outputs
Medical equipment (compatible with medical safety standards)
Test and measurement instruments needing flexible power configurations
Data centers and communication systems for reliable modular power supply
Embedded systems with varying power requirements
High-power applications using parallel operation (e.g., server farms, industrial machinery)
Research and development setups for prototyping with different voltage/current needs

注意事项 PRECAUTIONS

Ensure the shorting connector is installed for global ON/OFF control if not using external control signals
For remote sense function, use twisted-pair cables for +S/-S lines to reduce noise interference
When programming output voltage/current, reference signals to corresponding GND pins and follow specified ranges
In parallel operation: Output voltage difference between modules <0.2V; total power ≤1200W; max 6 modules
For ambient temperatures below -15°C and output voltage <12V, derate output current to 90% of rated value
Use compatible mating connectors (e.g., HRS DF11 series) for control and power pins
Overtemperature alarm: T-Alarm signal (TTL high) indicates internal temperature exceeds limits
Local module ON/OFF: Open RC2/RC3 to turn on, short to GND to turn off
Auxiliary power: Front-end provides5V/2A; modules provide5V/10mA for control circuits
NMP1K2-HHEEE#-03实物图

NMP1K2-HHEEE#-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐