领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCCHC-00实物图
NMP1K2-HHCCHC-00商品缩略图

NMP1K2-HHCCHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCCHC-00
商品编号
C5810423
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP1K2-HHCCHC-00 is a high-performance modular power supply designed for flexible power distribution needs. Key features include:
1 Modular design: 1200W maximum power capacity with 6 slots compatible with NMS-240 (single output) and NMD-240 (dual output) modules (each up to 240W).
2 Wide input range: 90~264VAC or 120~370VDC, supporting 47~63Hz frequency.
3 High efficiency and power factor: Up to 91% typical efficiency (at full load with H/K modules 24V/48V), power factor >0.95@230VAC full load and >0.98@115VAC full load.
4 Comprehensive safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1, IEC60950-1) standards, plus EAC TP TC004 certification.
5 Advanced protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-shutdown, recovers after cooling down).
6 Flexible control functions: Global/local remote on/off, remote sense (compensates up to 0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK TTL signal (indicates module status), current sharing (for parallel operation of modules).
7 Auxiliary power: Front-end provides 5V/2A auxiliary output; each NMS-240 module provides5V/10mA auxiliary power.
8 Compact mechanical design: Dimensions of 250×127×41mm, with specified mounting torque and screw sizes for easy installation.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering multiple control components, sensors, and actuators requiring different voltage levels.
2 Medical equipment: Compatible with medical devices (due to 2x MOPP isolation) like diagnostic machines, patient monitors, and laboratory instruments.
3 Test and measurement systems: Providing stable, adjustable power for electronic component testing and device characterization.
4 Telecommunication and data center equipment: Supporting routers, switches, and server peripherals with modular power needs.
5 Robotics and industrial control: Powering robotic arms, PLCs, and other automated machinery with varying voltage requirements.
6 Custom electronic systems: Ideal for applications needing flexible output configurations and advanced control features (e.g., remote monitoring, current sharing).

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10Kgf-cm torque for mounting; ensure maximum penetration depth of 4mm to avoid damage. Follow the specified air flow direction for heat dissipation.
2 Global ON/OFF control: If not using global control, assemble the provided shorting connector (RC1 to GND-P) to enable output; otherwise, the unit will have no output.
3 Local ON/OFF control: For NMS-240 modules, short RC2 to GND for ON, open for OFF; for NMD-240 dual modules, use RC2 (V1) and RC3 (V2) respectively.
4 Remote sense: Use twisted pairs for +S/-S pins to minimize noise; ensure connections are secure to compensate for wiring voltage drop (up to0.5V).
5 Parallel operation: For NMS-240 modules, connect CS pins together; ensure output voltage difference between modules <0.2V; total power must not exceed1200W; max6 modules in parallel; avoid using PC function in parallel mode; use short/large diameter wires for parallel connections.
6 Temperature derating: For output voltage <12V and ambient temperature between-15°C and-30°C, derate output current to90% of rated value; follow derating curves for different ambient temperatures and input voltages.
7 Wiring specifications: Use20~26AWG wires for control pins; for output terminals, use M3.5 screws with max torque10Kgf-cm and penetration depth 10mm.
8 Protection recovery: Overvoltage protection requires repowering the unit to recover; overtemperature protection auto-recovers once the unit cools down to safe levels.
NMP1K2-HHCCHC-00实物图

NMP1K2-HHCCHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐