领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKKKCC-02实物图
NMP1K2-CKKKCC-02商品缩略图

NMP1K2-CKKKCC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKKCC-02
商品编号
C5809881
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting flexible configuration of single-output modules (NMS-240) up to 240W per module (options:5V/36A,12V/20A,24V/10A,48V/5A)
2 Wide input voltage range:90~264VAC or120~370VDC, adapting to various power grid environments
3 High efficiency up to91% (typical) at full load with H/K modules (24V/48V), reducing energy consumption
4 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary) and ITE standards, ensuring safe operation in medical and industrial scenarios
5 Rich protection functions: overload (constant current limiting or shut down), overvoltage (shut down), overtemperature (automatic recovery after cooling)
6 Support for global/local ON/OFF control: global control via RC1 and GND-P, local control via RC2 and GND for each module
7 Remote sense function: compensates voltage drop on load wiring up to0.5V, ensuring stable output voltage at load end
8 Current sharing capability: allows parallel operation of modules for higher power output, with CS pins for balanced current distribution
9 DC OK signal: TTL level signal indicating module output status, facilitating system monitoring
10 Auxiliary power outputs:5V/2A (NMP1K2 front-end) and5V/10mA (per module), supporting external control circuits
11 Voltage/current programming: adjustable output voltage (via PV pin) and constant current level (via PC pin) for customized needs

使用场景 APPLICATIONS

1 Industrial automation systems: powering multiple control components (PLCs, sensors, actuators) with different voltage requirements
2 Medical equipment: suitable for devices needing medical-grade safety compliance (e.g., diagnostic instruments, patient monitoring systems)
3 Test and measurement instruments: providing flexible, stable DC power for testing various electronic components
4 Communication equipment: powering base stations, routers, and other devices requiring reliable multi-output power
5 Data centers: supporting server racks and network equipment with customized power configurations
6 Industrial control panels: integrating into control systems for manufacturing lines, ensuring consistent power supply to multiple modules

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding of the device; use recommended screw sizes (M4) and mounting torque (7~10 Kgf-cm) to avoid loose connections
2 Load limits: Do not exceed the maximum total output power of1200W or the rated power of individual modules (240W per NMS-240)
3 Derating guidelines: For output voltages <12V and ambient temperatures between-15℃ and-30℃, reduce output current to90% of rated value; follow derating curves for high ambient temperatures
4 Parallel operation: When paralleling modules, connect CS pins of all modules; ensure output voltage difference between modules <0.2V; do not exceed6 modules in parallel for NMP1K2
5 Global control setup: If not using global ON/OFF control, install the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable output
6 Safety precautions: Disconnect AC/DC power before servicing; avoid operating in environments with extreme temperature, humidity, dust, or corrosive gases; do not touch live parts when the device is powered on
NMP1K2-CKKKCC-02实物图

NMP1K2-CKKKCC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐