领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-###KKK-09实物图
NMP1K2-###KKK-09商品缩略图

NMP1K2-###KKK-09

  • 工业品

价格:2345.25价格含税(税率13%

200+2202.66
500+2129.05
1000+2092.68
品牌名称
MW(明纬)
商品型号
NMP1K2-###KKK-09
商品编号
C5809333
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mingwei) NMP series modular DC power supply, model NMP1K2-###KKK-09 (belongs to NMP1K2 variant with 1200W maximum power and 6 slots for modules)
2 Modular configuration: Supports flexible output combinations via single-output (NMS-240) or dual-output (NMD-240) modules, covering common industrial voltages (5V,12V,24V,48V, dual 30V etc.)
3 Wide input compatibility: AC input range 90~264VAC, DC input range120~370VDC; frequency range47~63Hz
4 High efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V nominal voltage)
5 Comprehensive safety compliance: Meets ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1 and EAC TP TC004 standards
6 Rich protection functions: Overload protection (constant current limiting or shut down), overvoltage protection (shut down, re-power to recover), over-temperature protection (shut down, auto recovery after temperature drop)
7 Advanced control functions: Global/local ON/OFF control, remote sense (compensate up to 0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8 Auxiliary power outputs: Front-end provides 5V/2A auxiliary power; each module provides 5V/10mA auxiliary power (Vcc2)
9 Compact design: NMP1K2 front-end dimensions are 250×127×41mm (L×W×H), net weight about 2kg (typical)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, actuators requiring multiple DC voltage outputs
2 Medical equipment: Compliant with ES60601-1 standards, suitable for diagnostic instruments, patient monitors, and other medical devices
3 Telecommunications: Power for base stations, network switches, and communication terminals
4 Test and measurement: Flexible voltage/current configurations for lab instruments and testing setups
5 Data centers/server racks: Scalable power supply for servers, storage devices, and network equipment
6 Audio/visual and broadcast systems: Reliable modular power for professional AV equipment and broadcast devices
7 Parallel operation applications: High-power requirements where multiple modules are paralleled to meet load demands (up to 6 modules for NMP1K2)

注意事项 PRECAUTIONS

1 Global ON/OFF setup: If not using external global control, ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the power supply will have no output
2 Local module control: For NMS-240 modules, open RC2-GND to turn on, short to turn off; for NMD-240 dual modules, open RC2-GND1 (V1) or RC3-GND2 (V2) to turn on
3 Remote sense usage: Use twisted-pair cables for +S/-S lines to effectively compensate for wiring voltage drop
4 Parallel operation notes:
5 Connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V
6 Total output current should not exceed the sum of rated currents of all modules, and total power should not exceed 1200W (NMP1K2)
7 Max 6 modules in parallel for NMP1K2; use short, large-diameter wires for parallel connections
8 Do not use PC (current programming) function when modules are in parallel
9 Temperature derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; follow the provided derating curves for different conditions
10 Installation: Use recommended M4 screws for front-end mounting with torque 7~10 Kgf-cm to ensure stable installation
11 Auxiliary power limits: Do not exceed the maximum load current for auxiliary power outputs (2A for front-end 5V-AUX-P,10mA for module Vcc2)
12 Protection recovery: For overvoltage or shut-down type overload protection, re-power the supply to recover; over-temperature protection will auto-recover once temperature drops below the limit
NMP1K2-###KKK-09实物图

NMP1K2-###KKK-09

价格:2345.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐