领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-###HHC-00实物图
NMP1K2-###HHC-00商品缩略图

NMP1K2-###HHC-00

  • 工业品

价格:2317.38价格含税(税率13%

200+2176.48
500+2103.75
1000+2067.82
品牌名称
MW(明纬)
商品型号
NMP1K2-###HHC-00
商品编号
C5809329
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 series), supporting up to 1200W total output power
2 Wide input voltage range: 90-264VAC or 120-370VDC
3 High efficiency up to 91% (for H/K modules at 24V/48V full load)
4 Flexible module options: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output (NMD-240: two 30V/5A channels, combined 240W)
5 Multiple protection functions: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) with shut-down or constant current limiting modes
6 Rich control features: Global/local ON/OFF control, remote sense (compensates up to 0.5V line drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level indicating output status), temperature alarm (T-Alarm)
7 Parallel operation support for NMS-240 modules: Current sharing (CS) function to balance load between parallel modules
8 Auxiliary power outputs: 5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS-240 modules)
9 Complies with MEAN WELL's quality standards and safety requirements (e.g., 2x MOPP isolation for medical applications)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple DC voltages
2 Medical equipment: Suitable for devices needing isolated, stable power outputs (compliant with medical isolation standards)
3 Test and measurement: Flexible power supply for R&D labs and testing facilities to provide adjustable DC voltages
4 Telecommunications: Supporting network devices (routers, switches, transceivers) with diverse power requirements
5 Data centers: Modular power distribution for server racks and IT infrastructure
6 Broadcast and media: Powering cameras, mixers, and other professional equipment with multiple voltage needs
7 Laboratory setups: Ideal for experiments and prototyping requiring customizable DC power outputs

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting (follow screw torque specifications) and maintain adequate ventilation according to the air flow direction
2 Global ON/OFF: The shorting connector (RC1 to GND-P) must be installed; otherwise, the power supply will have no output
3 Remote Sense: Use twisted pairs for sense lines (+S/-S) to minimize interference; this function compensates for voltage drop on load wiring up to 0.5V
4 Voltage/Current Programming: Follow the specified voltage ranges for PV (e.g.,3-6V for 5V module) and PC (1.8-6V) to avoid damaging the modules
5 Parallel Operation (NMS-240):
6 Connect CS pins and GND pins of all parallel modules
7 Ensure output voltage difference between modules is less than 0.2V
8 Max 6 modules in parallel; total power must not exceed 1200W
9 Use short, thick wires for parallel connections to reduce resistance
10 Remote control must turn all parallel modules on/off simultaneously
11 Do not use the PC (current programming) function when modules are in parallel
12 Temperature Management:
13 Derate output current to 90% of rated value if the output voltage is below 12V and ambient temperature is between -15°C and -30°C
14 Respond promptly to T-Alarm (overtemperature signal) by cooling down the device or reducing load
15 Wiring: Use appropriate wire gauge for input/output terminals; strictly follow pin assignments to prevent short circuits
16 Module Handling: Fill blank slots with BLANK-NMS240 to maintain safety and cooling efficiency; do not mix incompatible modules
NMP1K2-###HHC-00实物图

NMP1K2-###HHC-00

价格:2317.38

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐