领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-###EEE-04实物图
NMP1K2-###EEE-04商品缩略图

NMP1K2-###EEE-04

  • 工业品

价格:2336.25价格含税(税率13%

200+2194.21
500+2120.89
1000+2084.66
品牌名称
MW(明纬)
商品型号
NMP1K2-###EEE-04
商品编号
C5809325
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (1200W max output), compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to240W combined) modules
2 Wide input range:90-264VAC or120-370VDC, frequency47-63Hz
3 High efficiency:Up to91% (full load with H/K modules at24V/48V)
4 Safety compliance:Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1, UL62368-1)
5 Multiple protection functions:Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), short circuit (hiccup mode for C/E modules)
6 Rich control features:Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (for parallel operation), T-Alarm (overtemperature signal)
7 Mechanical specs:Dimensions250×127×41mm (L×W×H), weight~2kg, auxiliary power5V/2A
8 EMC compliance:EN55032 (Class B) for emission, EN61000 series for immunity (ESD level4, surge level4)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, sensors, actuators and control systems
2 Medical equipment:Suitable for patient monitors, diagnostic devices and lab instruments (compliant with medical safety standards)
3 Telecommunications:Powering routers, switches, base station components and communication gear
4 Test & measurement:Providing stable adjustable DC power for lab testing instruments
5 Data centers:Modular power solution for server racks, storage devices and peripherals
6 LED lighting:High-power LED arrays, stage lighting and outdoor displays
7 Broadcast & media:Powering cameras, mixers and studio equipment

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with torque7-10 Kgf-cm; ensure proper grounding; avoid blocking airflow
2 Environment:Operating temp-30~+70°C; derate load as per curve (e.g., below12V at-15~-30°C, reduce current to90%; above50°C decrease load)
3 Wiring:Use20-26AWG wires for control pins; twist remote sense lines; use short thick wires for parallel connections
4 Parallel operation:Connect CS pins of NMS-240 modules; voltage difference<0.2V; total load≤1200W; no PC function in parallel
5 ON/OFF control:Install shorting connector (RC1 to GND-P) if not using global control; local control:open RC2=ON, short RC2=OFF (NMS-240)
6 Maintenance:Disconnect AC power before servicing; do not open case without authorization; keep away from dust/moisture
7 Safety:Comply with local electrical codes; avoid touching live parts; use protective gear
NMP1K2-###EEE-04实物图

NMP1K2-###EEE-04

价格:2336.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐