领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCCE#-10实物图
NMP1K2-CCCCE#-10商品缩略图

NMP1K2-CCCCE#-10

  • 工业品

价格:3027.41价格含税(税率13%

200+2843.35
500+2748.33
1000+2701.38
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCCE#-10
商品编号
C5809289
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply with 6 slots, compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W combined) modules
2 Wide input voltage range:90~264VAC or 120~370VDC; frequency range:47~63Hz
3 High efficiency up to 91% (for H/K modules at 24V/48V full load)
4 Compliance with multiple safety standards:EN60601-1 (medical,2x MOPP isolation),EN62368-1 (ITE),IEC60950-1
5 Comprehensive protection:Overload (constant current limiting),overvoltage (shutdown,re-power to recover),overtemperature (shutdown,auto-recover after cooling)
6 Flexible control functions:Global/local ON/OFF,remote sense (compensates up to 0.5V wiring drop),output voltage programming (PV),output current programming (PC),DC OK signal (TTL level for output status),temperature alarm (T-Alarm signal)
7 Current sharing capability for parallel operation of modules,ensuring balanced load distribution
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (each module)
9 Low ripple and noise:Up to250mVp-p (depending on module)

使用场景 APPLICATIONS

1 Industrial automation:Powering programmable logic controllers (PLCs),industrial sensors,actuators and robotic systems
2 Medical devices:Suitable for patient monitors,diagnostic instruments and lab analyzers (complies with medical safety standards)
3 Telecommunications:Providing stable power for routers,switches,base station equipment and telecom accessories
4 Test and measurement:Used in labs to power electronic test instruments,prototypes and measurement tools
5 Data centers:Modular power solution for server racks,storage systems and network peripherals
6 LED lighting:Powering high-power LED arrays,street lighting and commercial lighting fixtures

注意事项 PRECAUTIONS

1 Installation:Use recommended screws (M4 for front-end,M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal);ensure proper grounding
2 Environment:Operate within-30~+70°C;derate current for output <12V at -15~-30°C (to90% of rated)
3 Wiring:Use20~26AWG wires for modules;twist remote sense lines to reduce interference
4 Parallel operation:Connect CS pins of modules;ensure output voltage difference <0.2V;do not use PC function in parallel
5 Control:Install shorting connector (RC1 to GND-P) if not using global ON/OFF;local control via RC2 (open=ON,short=OFF)
6 Protection handling:For overtemperature,wait for cooling before re-powering;overvoltage/overload requires re-power to recover
7 Safety:Avoid touching live parts when powered on;follow application-specific safety regulations
NMP1K2-CCCCE#-10实物图

NMP1K2-CCCCE#-10

价格:3027.41

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐