领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-C#HCHC-00实物图
NMP1K2-C#HCHC-00商品缩略图

NMP1K2-C#HCHC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-C#HCHC-00
商品编号
C5809204
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots for NMP1K2, supporting up to 1200W total output power
2 Compliance with multiple safety standards including IEC 60601-1 (medical) and IEC 62368-1 (ITE)
3 Comprehensive protection functions: Overload Protection (OLP), Overvoltage Protection (OVP), Overtemperature Protection (OTP) (shutdown with auto-recovery or re-power on recovery)
4 Supports global and local ON/OFF control: Global via RC1 pin, local via RC2/RC3 pins for individual modules
5 Monitoring signals: DC OK (TTL level for output status), T-Alarm (over-temperature alarm)
6 Parallel operation capability with current sharing (CS pin connection required for load balance)
7 Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
8 Remote customization: Voltage programming (PV pin) and current programming (PC pin, not for parallel use)
9 Specified mechanical mounting: Torque (12Kgf-cm front-end,10Kgf-cm terminals) and screw sizes

使用场景 APPLICATIONS

1 Industrial automation systems needing configurable DC power outputs
2 Medical equipment compliant with IEC 60601-1 (diagnostic devices, patient monitors)
3 Test and measurement setups requiring flexible power and real-time monitoring
4 Telecommunications/data communication equipment with modular power needs
5 Data centers/server racks for scalable, controllable power supply
6 Applications demanding reliable, configurable DC power with protection and monitoring

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws (7-10 Kgf-cm torque) for front-end; M3.5 screws (max 10mm penetration) for terminals
2 Temperature derating: Below 12V output and -15°C to -30°C ambient, derate current to 90%
3 Parallel operation: Ensure module voltage difference <0.2V; connect CS pins; avoid PC function
4 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control
5 Remote control: Follow correct wiring for RC pins to avoid unintended output status
6 Over-temperature: Respond to T-Alarm signals promptly to prevent damage
7 Do not exceed module or total system load limits to avoid protection triggers
NMP1K2-C#HCHC-00实物图

NMP1K2-C#HCHC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐