领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-C#EHEE-00实物图
NMP1K2-C#EHEE-00商品缩略图

NMP1K2-C#EHEE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-C#EHEE-00
商品编号
C5809188
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal)
4 Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC 60601-1, IEC 62368-1 standards
5 Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool)
6 Remote control options: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
7 Remote sense function: Compensates voltage drop on load wiring up to 0.5V
8 Current sharing capability: Supports parallel operation of up to 6 NMS-240 modules (output voltage difference <0.2V required)
9 Signal outputs: DC OK (TTL level indicating module status), T-Alarm (overtemperature alert), auxiliary power outputs (5V/2A for NMP1K2,5V/10mA for modules)
10 Programmable features: Output voltage (PV pin) and current (PC pin) adjustment

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC voltage outputs
2 Medical equipment (compliant with medical safety standards) such as diagnostic devices or treatment machines
3 Test and measurement instruments needing precise voltage/current control
4 Communication base stations and network equipment
5 Industrial control panels and PLC systems
6 Equipment requiring parallel operation for higher power capacity (up to 1200W)
7 Applications needing remote monitoring (via DC OK, T-Alarm signals) or remote control of power outputs
8 R&D labs for prototyping and testing various electronic devices

注意事项 PRECAUTIONS

1 Follow mounting instructions: Use M4 screws with recommended torque (7~10 Kgf-cm), do not exceed max penetration depth (4mm)
2 Ensure proper cooling: Maintain correct airflow direction as per mechanical specs
3 Derate output current in low temperatures: For voltages <12V and ambient temps between -15°C and -30°C, reduce current to 90% of rated value
4 Use compatible connectors: HRS DF11 series for control pins and output terminals
5 Remote sense lines: Keep +S and -S lines twisted to minimize interference
6 Parallel operation notes: Ensure output voltage difference <0.2V, do not exceed total power (1200W), remote control must turn on/off all modules simultaneously, avoid PC function
7 Global ON/OFF: Assemble shorting connector from RC1 to GND-P if not using
8 Auxiliary power: Do not exceed max load (2A for NMP1K2's 5V-AUX-P,10mA for module's Vcc2)
9 Follow derating curves for temperature and input voltage to prevent damage
NMP1K2-C#EHEE-00实物图

NMP1K2-C#EHEE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐