领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#KCCCC-04实物图
NMP1K2-#KCCCC-04商品缩略图

NMP1K2-#KCCCC-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#KCCCC-04
商品编号
C5809041
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 1200W maximum output power and 6 slots for NMS-240 modules (model K corresponds to 48V@5A output)
2 Wide input voltage range: 90~264VAC /120~370VDC, suitable for global applications
3 Compliance with multiple safety standards: EN60601-1 (medical, 2x MOPP), UL62368-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
4 Rich protection functions: Over-temperature protection (OTP, auto-recover after cooling), over-voltage protection (OVP, shut down then re-power to recover), over-load protection (OLP, constant current limiting)
5 Flexible control features: Global/local ON/OFF control (open RC2 for ON, short for OFF; global RC1 short to GND-P for ON), remote voltage programming (PV pin), remote current programming (PC pin)
6 Monitoring capabilities: DC OK signal (TTL level indicating module output status), T-Alarm signal (over-temperature alert)
7 Current sharing function: Allows parallel operation of NMS-240 modules (CS pins connected, output voltage difference <0.2V)
8 Remote sense function: Compensates voltage drop on load wiring up to 0.5V (twisted pairs recommended)
9 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) for system use, Vcc2 (5V/10mA) for module control
10 High efficiency: Up to 91% at full load with H/K modules (24V/48V)
11 Compact mechanical design: Dimensions of front-end unit 250*127*41mm (L*W*H), easy to integrate into equipment

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC power outputs
2 Medical devices compliant with EN60601-1 standards (e.g., diagnostic equipment, patient monitoring systems)
3 Test and measurement instruments needing precise voltage/current control
4 Communication base stations and network equipment
5 Power distribution units (PDUs) for data centers
6 Laboratory equipment requiring modular and scalable power solutions
7 Automation equipment in manufacturing lines
8 Any application needing reliable, controllable, and scalable DC power with safety compliance

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed for global ON/OFF control; otherwise, the power supply will have no output
2 When output voltage is below 12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value
3 For parallel operation of NMS-240 modules: Connect CS pins together, ensure output voltage difference <0.2V, total power not exceeding 1200W, and do not use PC function
4 Remote sense lines (+S/-S) should be twisted pairs to reduce interference
5 Local ON/OFF control for NMS-240: Short RC2 to GND (pin1/2) to turn OFF, open to turn ON
6 Blank slots must be filled with BLANK-NMS240 accessory to maintain safety and performance
7 Follow mounting torque specifications: AC input terminal (12Kgf-cm), DC output terminal (10Kgf-cm)
8 Over-temperature alarm (T-Alarm signal high:4.5~5.5V) indicates internal temp exceeds limit; take cooling measures promptly
9 When using voltage/current programming (PV/PC pins), refer to the function manual for correct wiring
10 Do not exceed the maximum load of each module (240W for NMS-240)
11 Avoid exposing the power supply to extreme humidity (non-condensing 20~90% RH) or temperature (-30~+70°C)
12 For series/parallel connection accessories, contact Meanwell for details
NMP1K2-#KCCCC-04实物图

NMP1K2-#KCCCC-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐