领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HKCHH-05实物图
NMP1K2-#HKCHH-05商品缩略图

NMP1K2-#HKCHH-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HKCHH-05
商品编号
C5809015
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 model supports up to 6 output modules (each up to 240W), allowing flexible configuration of output voltages (5V,12V,24V,48V single or dual outputs) and currents.
Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency range, suitable for global use.
High efficiency: Up to 91% efficiency at full load (with H/K modules at 24V/48V nominal voltage), reducing energy loss.
Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool), etc.
Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND) for precise power management.
Advanced features: Remote sense (compensates up to 0.5V wiring drop), output voltage programming (PV pin), constant current level programming (PC pin), DC OK signal (TTL level indicating output status), current sharing for parallel operation of modules.
Safety compliance: Meets IEC 60601-1 (medical), IEC 62368-1 (ITE) standards, with isolation levels (2x MOPP between primary and secondary,1x MOPP between primary and earth).
Auxiliary power: Provides 5V/2A (NMP1K2) or5V/1.5A (NMP650) auxiliary power, and5V/10mA per module (Vcc2).

使用场景 APPLICATIONS

Industrial automation systems: Powering multiple components with different voltage requirements (sensors, actuators, controllers).
Medical equipment: Compliant with medical safety standards, suitable for devices like diagnostic tools, monitoring systems.
Test and measurement instruments: Flexible power supply for laboratory setups, component testing, where variable voltage/current is needed.
Telecommunications: Powering network devices, base stations, where reliable and scalable power is required.
Data centers: Parallel operation for higher power capacity, supporting servers and storage systems.
Custom equipment: Where modular power distribution is needed to adapt to changing load requirements.
Laboratory environments: For research and development, where precise control over power parameters is essential.

注意事项 PRECAUTIONS

Installation: Follow mounting guidelines (M4 screws, torque7~10 Kgf-cm for NMP1K2,12 Kgf-cm for AC input terminal), ensure proper air flow for cooling.
Derating: Derate output current when ambient temperature is below -15°C (for Vo<12V,90% of rated current), or as per derating curves based on temperature and input voltage.
Wiring: Use correct wire sizes and connections for remote control (RC1/RC2), remote sense (+S/-S), current sharing (CS pins), and ensure voltage difference between parallel modules is <0.2V.
Parallel operation: Do not exceed total power limits (1200W for NMP1K2), connect CS pins of all modules, avoid using PC function in parallel mode, and ensure simultaneous ON/OFF control for all parallel modules.
Blank slots: Use BLANK-NMS240 for empty slots to maintain safety and cooling efficiency.
Safety: Do not open the power supply case (risk of electric shock), operate within specified temperature (-30~+70°C) and humidity (20~90% RH non-condensing) ranges, and comply with local safety regulations.
Alarm handling: Respond to overtemperature alarms (T-Alarm signal) by checking cooling conditions or reducing load to prevent damage.
NMP1K2-#HKCHH-05实物图

NMP1K2-#HKCHH-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐