领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
IA12ASF04DCM1实物图
IA12ASF04DCM1商品缩略图

IA12ASF04DCM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:664.33价格含税(税率13%

商品型号
IA12ASF04DCM1
商品编号
C5772154
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Inductive proximity sensing principle enabling non-contact detection of metallic targets
2 Durable nickel-plated brass housing (M12 size, short body style) for corrosion resistance and mechanical strength
3 4mm sensing distance for precise position monitoring
4 Wide input voltage range: 12-36 VDC (10-40 VDC with ripple included)
5 Transistor output with normally closed (NC) configuration, supporting make/break switching
6 Integrated protection against reverse polarity, short-circuit, and electrical transients
7 IP67 ingress protection rating, suitable for use in dusty/wet industrial environments
8 2m grey PVC oil-proof cable (2x0.5mm²) for flexible and reliable connections
9 Yellow LED indicator for real-time status visibility (power on and target detection)
10 Compliance with EN 60947-5-2 standard and certifications like CE, UL, CSA for global compatibility

使用场景 APPLICATIONS

1 Automated assembly lines: Detecting presence/absence of metallic components (bolts, panels, etc.)
2 Packaging machinery: Positioning of metal containers or packaging materials
3 Material handling systems: Monitoring conveyor belt positions or pallet presence
4 Machine tools: Verifying tool alignment or workpiece position
5 Automotive manufacturing: Assembly line part detection and quality control
6 Food/beverage industry: Positioning of stainless steel processing equipment parts
7 Robotics: End-effector position sensing or metallic object detection in workcells
8 Industrial automation: End-stop detection for moving machinery components

注意事项 PRECAUTIONS

1 Follow the correct wiring diagram (PNP/NPN 2-wire) to avoid electrical damage
2 Mount the sensor with the recommended torque (7 Nm for M12 size) to ensure IP67 protection
3 Avoid routing the cable near high-voltage lines or power cables to reduce electromagnetic interference
4 Do not pull the cable forcefully; use cable ties or clips for proper management
5 Operate within the ambient temperature range (-25°C to +70°C) to maintain performance
6 Do not use the sensor as a mechanical stop; it is designed for non-contact detection only
7 Keep the sensing face clean and free of debris to ensure accurate detection
8 Store the sensor in a dry environment within -30°C to +80°C when not in use
IA12ASF04DCM1实物图

IA12ASF04DCM1

价格:664.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐