领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
IMB18-12NPSVC0S实物图
IMB18-12NPSVC0S商品缩略图

IMB18-12NPSVC0S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:446.31价格含税(税率13%

品牌名称
SICK
商品型号
IMB18-12NPSVC0S
商品编号
C5771720
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: SICK, Model: IMB18-12NPSVC0S, product type: inductive proximity sensor
2 Housing: Cylindrical threaded design (M18×1), made of stainless steel V2A (DIN 1.4305/AISI 303), housing length 65mm, thread length39mm
3 Sensing performance: Non-flush installation, sensing range Sr=12mm, safe sensing range Sa=9.72mm, switching frequency up to1000Hz
4 Connectivity: Male M12 4-pin connector with gold-plated contact pins, supports IO-Link v1.0 communication interface
5 Output: PNP type, normally open (NO) output, 3-wire electrical wiring
6 Protection level: IP68 and IP69K enclosure rating (dustproof, waterproof, high-pressure wash resistant), equipped with short-circuit, reverse polarity, and power-up pulse protection
7 Environmental adaptability: Ambient operating temperature range -40°C to +100°C, resistant to coolants and lubricants
8 Durability: Shock resistance (100g/2ms,500 cycles) and vibration resistance (150g/1 million cycles)
9 Special features: Visual adjustment indicator, suitable for difficult application conditions

使用场景 APPLICATIONS

1 Mobile machinery: Position detection in construction equipment, agricultural machinery, and other mobile industrial devices
2 Metal processing: Application in CNC machining centers, lathes, and grinding machines where coolants or lubricants are used
3 Heavy-duty industrial lines: Suitable for automotive assembly lines, packaging systems, and conveyor belts due to high protection level and anti-shock/vibration performance
4 Extreme environment: Can be used in cold storage (-40°C) or high-temperature processing areas (up to +100°C)
5 Automated material handling: Detecting metal parts in robotic arms, palletizing systems, and material transfer equipment

注意事项 PRECAUTIONS

1 Installation: Must adopt non-flush installation; follow the recommended tightening torque (60Nm for non-toothed side of the nut,90Nm for toothed side); ensure correct mounting distances as per the installation diagram
2 Operation: Do not exceed the input voltage range (10-30V DC); load current should not exceed200mA; avoid exposing the sensor to excessive mechanical stress
3 Maintenance: Clean the sensing face (plastic LCP) with non-abrasive cleaners; regularly check cable connections for damage; replace damaged connectors or cables promptly
4 Chemical use: Verify the sensor's resistance to cleaning agents (e.g., H2O2, CH2O2) before use; avoid contact with incompatible chemicals
5 Safety: Disconnect power before installation or maintenance; comply with local industrial safety regulations during operation
IMB18-12NPSVC0S实物图

IMB18-12NPSVC0S

价格:446.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐