ICS30L50F15POB2E1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥717.55价格含税(税率13%)
- 商品型号
- ICS30L50F15POB2E1
- 商品编号
- C5740513
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: Carlo Gavazzi Computing Solutions ICS30L50F15POB2E1 inductive proximity sensor
2
Housing and sensing: M30 stainless steel housing, flush mounting, 15mm extended sensing range (2x standard)
3
Output and connection: PNP normally open output, 2m PUR oil-proof cable (3×0.34mm², Ø5.2mm grey)
4
Approval: E1-type approved by German Federal Motor Transport Authority, compliant with automotive vehicle mounting standards
5
Environmental resistance: Operating temperature -40°C to +85°C; IP67/IP68 (2m submersion for 24h)/IP69K protection; salt spray resistant (4 cycles EN60068-2-52 Kb); vibration resistant (20g,10-3000Hz EN60068-2-6 Fc); shock resistant (100g,11ms half-sine EN60068-2-27 Ea)
6
Electrical specs: 8-60VDC power supply (ripple ≤10%); max output current 200mA; voltage drop ≤2.5V@200mA; load dump protection (DIN ISO7637-2/SAE J1113-11 level4); reverse polarity and transient protection
7
EMC immunity: Resistant to radiated noise (200V/m) and conducted RF noise (10V); electrostatic discharge (8kV CD/AD EN61000-4-2); surge protection (0.5kV line-line EN61000-4-5)
8
Status indication: Green LED (sensor operational); yellow LED (ON=target present, OFF=absent; blinking at 2Hz=short circuit/overload)
9
Installation: Milled section for wrench grip; includes 2 fixing nuts and lock washer; max tightening torque for M30 is50Nm
10
Durability: Extended range reduces mechanical damage risk; laser-engraved part/serial number for traceability; MTTFd of1812 years@50°C for M30 PNP type
使用场景 APPLICATIONS
1
Outdoor mobile vehicle applications: Trucks, earth-moving equipment (excavators, loaders), agricultural machinery (tractors, harvesters), mobile cranes, buses
2
Harsh industrial environments: Areas with high shock/vibration, extreme temperature fluctuations (-40°C to +85°C), or exposure to radiated/conducted RF noise
3
Washdown environments: Frequent cleaning with liquid cleaners/degreasers to remove grease/oils (IP69K compliant)
4
Position/presence sensing: Detecting metal objects in mobile equipment for position monitoring, safety interlocks, or operational status checks
注意事项 PRECAUTIONS
1
Installation: For flush mounting, keep sufficient free zone (≥3×Sn for damping material); follow spacing rules for multiple sensors; do not exceed max tightening torque (50Nm for M30)
2
Operation: Use within rated voltage range (8-60VDC); avoid operating beyond assured sensing distance (Sa=0-12.15mm for Sn=15mm)
3
Maintenance: Keep sensing face clean from dirt/grease; check LED indicators regularly (blinking yellow means short circuit/overload)
4
Protection: Do not expose to conditions beyond environmental ratings; rely on built-in protections (short circuit, reverse polarity)
5
Compatibility: Use recommended CARLO GAVAZZI accessories (AMB brackets, CONx connectors) for optimal performance

ICS30L50F15POB2E1
价格:¥717.55
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- S-1112B43MC-L7CTFG
- S-1312B23-A4T1U3
- ICS30LF15POM1-FB
- INL-3AMIR40
- S-1112B44MC-L7DTFG
- S-1312B25-M5T1U3
- INL-5AHIR30
- ICS30SF15PCM1-FB
- S-1112B50MC-L6JTFU
- S-1312B29-A4T2U3
- INND-SS30AAB
- ICZ0912S12
- S-1112B51PI-L7KTFU
- S-1312B31-M5T1U3
- INND-SS30BCG
- ICZ0924S24
- S-1312B35-A4T2U3
- S-1112B52MC-L7LTFU
- INND-SS30RAB
- ICZ0924S3V3
- S-1312C11-A4T2U3