领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
RPS-60-5实物图
RPS-60-5商品缩略图

RPS-60-5

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:63价格含税(税率13%

品牌名称
MW(明纬)
商品型号
RPS-60-5
商品编号
C5734102
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(96/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact PCB type design with 4"×2" (101.6mm×50.8mm) footprint, high power density
2 Medical safety approved: Complies with 2x MOPP isolation standards (ANSI/AAMI ES60601-1, IEC/BS EN60601-1, IEC/BS EN/UL 62368-1)
3 Wide input voltage range: 90-264VAC, suitable for global use
4 High efficiency: Up to 86% conversion rate, low energy loss
5 Low no-load power consumption: Below 0.75W, energy-saving
6 Cooling method: Free air convection (no fan), quiet operation and low maintenance
7 EMI performance: Class B for Class I configuration, minimal electromagnetic interference
8 Comprehensive protections: Short circuit, overload, overvoltage (some protections auto-recover, others require power cycling)
9 Operating altitude: Up to 3000 meters
10 Long warranty: 3 years
11 For RPS-60-5 model: DC output 5V, rated current 10A, peak current 11A; low ripple/noise (50mVp-p); line regulation ±0.5%, load regulation ±1%

使用场景 APPLICATIONS

1 Oral irrigator devices (dental care equipment)
2 Hemodialysis machines (renal care medical devices)
3 Medical computer monitors (diagnostic and monitoring equipment displays)
4 Sleep apnea treatment devices (respiratory care equipment)
5 Small medical diagnostic instruments (e.g., portable testing devices)
6 Medical treatment equipment requiring stable low-power DC supply (compliant with medical safety standards)

注意事项 PRECAUTIONS

1 Grounding requirement: Ensure proper electrical connection between M1/M2 (safety ground points) and chassis grounding for optimal EMC performance and safety
2 Prohibited operation: Do not short HS1 and HS2 terminals (critical warning to avoid damage)
3 Derating compliance: Follow output derating curves (load vs ambient temperature and input voltage) to prevent overheating and ensure reliability
4 Input voltage: Do not exceed the specified input range (90-264VAC)
5 Protection handling: In case of overload/short circuit/overvoltage, remove the fault condition first; some protections will auto-recover, while others need power cycling to reset
6 Storage conditions: Store in dry environment (10-95% RH non-condensing) at temperatures between -40°C and 85°C
7 Vibration resistance: Mount the device securely to withstand vibration (10-500Hz, 0.5G, 60 minutes per X/Y/Z axis as per specs)
8 Safety compliance: Use only in Class I system configurations to maintain EMI Class B performance and safety standards
RPS-60-5实物图

RPS-60-5

价格:63

购买数量

(96/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐