领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
RPS-30-15实物图
RPS-30-15商品缩略图

RPS-30-15

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:56价格含税(税率13%

品牌名称
MW(明纬)
商品型号
RPS-30-15
商品编号
C5734088
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(120/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact 3×2 inch (76.2×50.8×24mm) PCB-type design with high power density
2 Complies with medical safety standards ANSI/AMI ES60601-1 and IEC/BS/EN60601-1, featuring 2×MOPP isolation level
3 Suitable for BF application (with appropriate system consideration) for patient contact medical devices
4 Low energy consumption: No-load power consumption ≤0.1W, high efficiency (89% for RPS-30-15 model)
5 Extremely low leakage current (<80uA) ensuring patient safety
6 Comprehensive protection functions: Short circuit, overload, over voltage
7 EMI Class B compliance for Class II configuration, minimizing electromagnetic interference
8 Wide AC input range: 80-264VAC, adaptable to global power grids
9 Long lifespan: >105K hours of operation
10 Operating altitude up to 4000 meters
11 3 years warranty provided

使用场景 APPLICATIONS

1 Medical equipment integration: Oral irrigators, hemodialysis machines, medical computer monitors, sleep apnea devices
2 BF-rated patient contact medical systems: Ideal for devices requiring direct or indirect patient contact
3 Compact medical device designs: Fits well in small-sized medical equipment due to its space-saving form factor

注意事项 PRECAUTIONS

1 Installation requirements: Use matching connectors (AC input: JST B3P-VH or equivalent; DC output: JST B2P-VH or equivalent); install in a well-ventilated area for free air convection cooling
2 Operating limits: Do not exceed rated output (15V/2A); avoid operating in condensing humidity (20~80% RH non-condensing) or temperatures outside -30~+70°C
3 Safety precautions: Disconnect from power before maintenance; follow medical device safety guidelines during integration
4 Storage conditions: Store in dry, cool environment (-40~+85°C) away from sunlight and corrosive substances
5 Protection usage: While built-in protections exist, avoid prolonged overload to extend product lifespan
RPS-30-15实物图

RPS-30-15

价格:56

购买数量

(120/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐