领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HEP-150-36A实物图
HEP-150-36A商品缩略图

HEP-150-36A

  • 工业品

价格:411价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HEP-150-36A
商品编号
C5730059
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (85~264VAC) and DC input range (120~370VDC) for wide compatibility
2 Built-in active PFC function to improve power factor and energy efficiency
3 High conversion efficiency up to 93.5% to reduce energy loss and heat generation
4 Fanless design relying on air convection cooling, ensuring quiet operation and longer lifespan
5 Wide operating temperature range (-55°C to +70°C) suitable for extreme climate conditions
6 Aluminum casing filled with heat-conducted silicone for effective heat dissipation and mechanical protection
7 IP65 waterproof and dustproof rating, ideal for outdoor and harsh environment applications
8 Surge immunity up to 6KV to withstand voltage spikes
9 Passed IEC 61000 vibration test (20G, 10~2000Hz) for stability in high-vibration settings
10 Multiple protection functions: short circuit, overload, over voltage, over temperature (auto-recover after fault removal)
11 Operating altitude up to 5000 meters, applicable for high-altitude areas
12 6-year manufacturer warranty for reliable after-sales support

使用场景 APPLICATIONS

1 Outdoor LED lighting systems (street lights, garden lights, landscape lighting)
2 Outdoor telecommunication equipment power supply
3 Outdoor electronic signs and billboards
4 Petroleum industry facilities (e.g., offshore platforms, refineries)
5 Marine shaft and fill facilities
6 Industrial environments with high dust, humidity, or vibration (e.g., factories, warehouses)
7 High-altitude areas (up to 5000 meters) requiring stable power supply
8 Extreme temperature settings (cold regions or hot industrial sites)

注意事项 PRECAUTIONS

1 Ensure the input voltage matches the product's rated range (85~264VAC or 120~370VDC) to avoid damage
2 For IP65 protection, keep cable connections sealed and do not remove the casing's rubber stopper unless adjusting internal potentiometers
3 Install in a well-ventilated area to maintain air convection cooling effect
4 Avoid prolonged direct sunlight exposure to prevent overheating
5 Follow manufacturer instructions when adjusting output voltage/current via internal potentiometers
6 Do not exceed the rated load (150W, 4.2A at 36V) to prevent protection triggering or permanent damage
7 Secure firmly in high-vibration environments using provided mounting holes
8 Contact qualified technicians for maintenance/repairs; do not disassemble without authorization (may void warranty)
9 Store in a dry, cool place (-40°C to +85°C) when not in use, avoiding corrosive substances
HEP-150-36A实物图

HEP-150-36A

价格:411

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐