领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2B-M18LN16-WP-C1 2M实物图
E2B-M18LN16-WP-C1 2M商品缩略图

E2B-M18LN16-WP-C1 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:223价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2B-M18LN16-WP-C1 2M
商品编号
C5722412
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model: E2B-M18LN16-WP-C1 2M (OMRON E2B series cylindrical proximity sensor)
1 Size: M18 (18mm diameter) cylindrical design, unshielded type
2 Sensing performance: Double sensing distance of 16mm ±10% (setting distance up to 12.8mm), differential travel ≤10% of sensing distance; detects ferrous metals (sensing distance reduces for non-ferrous metals), standard sensing object is mild steel ST37 (48×48×1mm)
3 Connection: Pre-wired with 2m PVC cable (WP type: conductor cross-section 0.141mm², insulator diameter 0.85mm)
4 Output & indicator: NPN open collector output, normally open (NO) mode; 360° visible yellow LED indicator (visible from all directions)
5 Environmental resistance: IP67 water resistance; oil-mist environment resistant (tested with high-concentration oil mist); operating temperature range -25°C to +70°C (no icing/condensation)
6 Protection circuits: Output reverse polarity, power source reverse polarity, surge suppressor, short-circuit protection
7 Materials: Case brass-nickel plated, sensing surface PBT, clamping nut brass-nickel plated, toothed washer zinc-plated iron
8 Response frequency: 400 Hz (average under standard test conditions)

使用场景 APPLICATIONS

1 Automotive manufacturing: Detect presence/absence of metal components (bolts, nuts, body panels) on assembly lines/conveyors
2 Electronic production: Verify correct positioning of metal parts (circuit brackets, connector pins) in assembly machines
3 Packaging industry: Check if metal clips/staples are attached to packages (food cans, boxes) for integrity
4 Machine tools: Monitor workpiece/tool position in CNC mills/lathes to prevent collisions
5 Material handling: Detect metal pallets/containers in warehouses for automated sorting
6 Oil-mist environments: Suitable for metalworking equipment (grinders, mills) with lubricating oil mist
7 Printing/paper industry: Detect metal parts (rollers, gears) in presses to avoid jams

注意事项 PRECAUTIONS

1 Safety warnings: Do not use for personal safety applications; never use AC power (explosion risk); avoid flammable/explosive gases; do not disassemble/modify
2 Wiring: Correctly wire (brown:+10~30VDC, blue:0V, black:output); do not operate without load
3 Power: Wait ≥100ms after power-on; turn off load before sensor power-off
4 Mounting: Maintain metal clearances (refer to specs Table1); tighten nut to max.30 N·m; avoid excessive vibration
5 Cable: Do not apply >50N tractive force; no extension beyond 200m; protect from sharp edges
6 Environment: Avoid immersion (IP67 is splash-resistant); operate within -25~70°C; keep sensing surface clean
7 Maintenance: Check for loose mounting, damaged wiring, or abnormal LED; clean periodically
8 Interference: Keep ≥200mm distance between multiple sensors (refer to specs Table2)
E2B-M18LN16-WP-C1 2M实物图

E2B-M18LN16-WP-C1 2M

价格:223

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐